Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLGA80D-00DADJJ
Newark Part No.85Y2816
Product RangeLGA80D Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 100+ | $47.620 |
| 250+ | $46.000 |
Price for:Each (Supplied on Cut Tape)
Minimum: 200
Multiple: 200
$9,524.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoLGA80D-00DADJJ
Newark Part No.85Y2816
Product RangeLGA80D Series
Technical Datasheet
DC / DC Converter TypeDIP
Output Power Max200W
Output Voltage Min600mV
Output Voltage Max5.2V
Output Current Max80A
DC / DC Converter Output TypeAdjustable
Input Voltage DC Min7.5V
Input Voltage DC Max14V
Height12.2mm
Depth25.4mm
Width12.7mm
Product RangeLGA80D Series
SVHCTo Be Advised
Technical Specifications
DC / DC Converter Type
DIP
Output Voltage Min
600mV
Output Current Max
80A
Input Voltage DC Min
7.5V
Height
12.2mm
Width
12.7mm
SVHC
To Be Advised
Output Power Max
200W
Output Voltage Max
5.2V
DC / DC Converter Output Type
Adjustable
Input Voltage DC Max
14V
Depth
25.4mm
Product Range
LGA80D Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate