No exact matches found.
Showing products with similar part numbers
129 Product Results Found for "NO.5"
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Approvals & Standards
Depth
Width
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $26.140 | ITE | Thirty Second Brick | 100W | 5V | 30V | 4.5A | Adjustable | 9V | 53V | 9.6mm | 19.1mm | 23.4mm | i3A Series | ||||||
Each | 1+ $79.200 | ITE | Sixteenth Brick | 300W | 5V | 28V | 12.5A | Adjustable | 9V | 53V | 12.7mm | 36.83mm | 34.04mm | i7A Series | ||||||
Each | 1+ $33.470 | ITE | DOSA | 30W | 750mV | 5V | 6A | Adjustable | 8.3V | 14V | 5.97mm | 20.3mm | 11.4mm | TOS 06SM Series | ||||||
Each | 1+ $10.320 5+ $9.810 10+ $9.640 25+ $9.430 50+ $9.290 More Pricing... | ITE | - | 15W | 590mV | 5.1V | 3A | Adjustable | 3V | 13.8V | 15.49mm | 9.4mm | 5.37mm | LDO03C Series | ||||||
Each | 1+ $82.150 | ITE | Sixteenth Brick | 300W | 5V | 28V | 12.5A | Adjustable | 9V | 53V | 13mm | 36.8mm | 34mm | i7A Series | ||||||
Each | 1+ $45.200 5+ $44.840 10+ $44.470 25+ $42.810 | ITE & Industrial, Avionics | LGA-133, Micro Module | - | 3.3V | 15V | 5A | Adjustable | 5V | 36V | 2.8mm | 15mm | 15mm | LTM4612 Series | ||||||
Each | 1+ $52.550 5+ $50.590 10+ $49.780 25+ $48.710 50+ $47.920 | ITE & Industrial, Avionics | LGA-133, Micro Module | - | 3.3V | 15V | 5A | Adjustable | 5V | 36V | 2.8mm | 15mm | 15mm | LTM4612 Series | ||||||
Each | 1+ $30.210 5+ $29.760 10+ $29.290 25+ $28.450 50+ $27.860 More Pricing... | - | LGA-81, Micro Module | - | 1.2V | 24V | 5A | Adjustable | 6V | 36V | 2.82mm | 15mm | 11.25mm | LTM8052 Series | ||||||
Each | 1+ $41.350 5+ $40.950 10+ $40.540 25+ $39.160 50+ $38.370 More Pricing... | ITE & Industrial | LGA-133, Micro Module | - | 600mV | 5V | 12A | Adjustable | 4.5V | 20V | 2.82mm | 15mm | 15mm | LTM4601 Series | ||||||
Each | 1+ $40.310 5+ $39.990 10+ $39.670 25+ $38.180 50+ $37.200 More Pricing... | ITE & Industrial | BGA-133, Micro Module | - | 600mV | 5V | 12A | Adjustable | 4.5V | 20V | 3.42mm | 15mm | 15mm | LTM4601 Series | ||||||
Each | 1+ $46.800 5+ $46.420 10+ $46.040 25+ $44.330 | ITE & Industrial | BGA-144, Micro Module | - | 600mV | 5V | 16A | Adjustable | 2.7V | 5.5V | 3.42mm | 15mm | 15mm | LTM4616 Series | ||||||
Each | 1+ $39.930 5+ $38.450 10+ $37.820 25+ $37.020 50+ $36.410 More Pricing... | ITE & Industrial | LGA-133, Micro Module | - | 600mV | 5V | 12A | Adjustable | 4.5V | 20V | 2.82mm | 15mm | 15mm | LTM4601A Series | ||||||
Each | 1+ $47.390 5+ $46.940 10+ $46.490 25+ $44.610 | ITE & Industrial | BGA-133, Micro Module | - | 600mV | 5V | 12A | Adjustable | 4.5V | 20V | 3.42mm | 15mm | 15mm | LTM4601 Series | ||||||
Each | 1+ $69.930 5+ $63.860 10+ $57.800 25+ $54.760 | Industrial | BGA-121, Micro Module | - | 1.2V | 36V | 8.5A | Adjustable | 5V | 36V | 4.92mm | 15mm | 15mm | LTM8055 Series | ||||||
50AK4451 | Each | 1+ $86.370 5+ $79.170 10+ $71.970 25+ $68.370 | Industrial | BGA-121, Micro Module | - | 1.2V | 48V | 5.4A | Adjustable | 5V | 58V | 4.92mm | 15mm | 15mm | LTM8056 Series | |||||
Each | 1+ $11.600 10+ $11.410 25+ $10.990 50+ $10.900 100+ $10.800 More Pricing... | Industrial | LGA-21, Micro Module | - | 1.25V | 5V | 200mA | Adjustable | 4V | 36V | 2.32mm | 6.25mm | 6.25mm | LTM8020 Series | ||||||
Each | 1+ $31.700 5+ $31.450 10+ $31.190 25+ $30.020 50+ $29.560 More Pricing... | Industrial | LGA-81, Micro Module | - | 1.2V | 24V | 5A | Adjustable | 6V | 36V | 2.82mm | 15mm | 11.25mm | LTM8026 Series | ||||||
Each | 1+ $26.010 5+ $25.800 10+ $25.590 25+ $24.640 50+ $24.290 More Pricing... | ITE & Industrial | LGA-68, Micro Module | - | 600mV | 5V | 8A | Adjustable | 2.7V | 5.5V | 2.82mm | 15mm | 9mm | LTM4608A Series | ||||||
Each | 1+ $29.630 5+ $28.530 10+ $28.070 25+ $27.470 50+ $27.020 More Pricing... | ITE, Industrial & Medical | LGA-84, Micro Module | - | 800mV | 5V | 6A | Adjustable | 4.5V | 26.5V | 4.32mm | 15mm | 9mm | LTM4618 Series | ||||||
Each | 1+ $30.020 5+ $29.790 10+ $29.540 25+ $28.440 50+ $28.040 More Pricing... | ITE, Industrial & Medical | BGA-84, Micro Module | - | 800mV | 5V | 6A | Adjustable | 4.5V | 26.5V | 4.92mm | 15mm | 9mm | LTM4618 Series | ||||||
Each | 1+ $47.480 5+ $43.180 10+ $38.890 25+ $36.720 50+ $35.840 More Pricing... | Industrial | BGA-88, Micro Module | - | 1.2V | 36V | 5.4A | Adjustable | 5V | 36V | 3.42mm | 15mm | 11.25mm | LTM8054 Series | ||||||
Each | 1+ $47.990 5+ $46.200 10+ $45.450 25+ $44.470 50+ $43.750 | ITE & Industrial | LGA-144, Micro Module | - | 800mV | 5V | 4A | Adjustable | 4.5V | 26.5V | 2.82mm | 15mm | 15mm | LTM4619 Series | ||||||
Each | 1+ $26.010 5+ $25.800 10+ $25.590 25+ $24.640 50+ $24.290 More Pricing... | ITE & Industrial | LGA-68, Micro Module | - | 600mV | 5V | 8A | Adjustable | 2.7V | 5.5V | 2.82mm | 15mm | 9mm | LTM4608 Series | ||||||
Each | 1+ $48.560 5+ $48.170 10+ $47.770 25+ $45.990 | ITE | LGA-133, Micro Module | - | 800mV | 5V | 15A | Adjustable | 1.5V | 5.5V | 4.32mm | 15mm | 15mm | LTM4611 Series | ||||||
Each | 1+ $64.810 5+ $57.240 10+ $49.670 | ITE & Industrial, Avionics | BGA-133, Micro Module | - | 3.3V | 15V | 8A | Adjustable | 5V | 36V | 4.92mm | 15mm | 15mm | LTM4613 Series | ||||||