
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM4618IY#PBFCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 50AK4291 |
| Product Range | LTM4618 Series |
| Your Part Number | |
| Technical Datasheet |
170 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $33.910 |
| 5+ | $32.650 |
| 10+ | $32.120 |
| 25+ | $31.430 |
| 50+ | $30.920 |
| 100+ | $30.300 |
Product Information
| Manufacturer | ANALOG DEVICES |
|---|---|
| Manufacturer Part No | LTM4618IY#PBFCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 50AK4291 |
| Product Range | LTM4618 Series |
| Technical Datasheet | |
| Power Supply Applications | ITE, Industrial & Medical |
| DC / DC Converter Type | BGA-84, Micro Module |
| Output Power Max | - |
| Output Voltage Min | 800mV |
| Output Voltage Max | 5V |
| Output Current Max | 6A |
| Output Current Max | 6A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Min | 4.5V |
| Input Voltage DC Max | 26.5V |
| Height | 4.92mm |
| Depth | 15mm |
| Width | 9mm |
| Product Range | LTM4618 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
LTM4618 is a complete 6A output switch mode DC/DC power supply. Included in the package are the switching controller, power FETs, inductor and all support components. High switching frequency and a current mode architecture enable a very fast transient response to line and load changes without sacrificing stability. The device supports frequency synchronization and output voltage tracking for supply rail sequencing. Burst Mode operation or pulse skipping mode can be selected for light load conditions. Fault protection features include overvoltage protection, overcurrent protection and foldback current limit for short-circuit protection. It is widely used in application such as telecom and networking equipment, servers, storage cards, ATCA Cards, industrial equipment, point of load regulation, medical systems etc.
- Complete standalone power supply
- Input DC voltage is 4.5V to 26.5V
- Peak output current is 8A
- Output voltage tracking
- Current mode control/fast transient response
- Phase-lockable fixed frequency is 250KHz to 780KHz
- Operating temperature is -40°C to 125°C
- Package style is 84-lead BGA package
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
| Power Supply Applications | ITE, Industrial & Medical |
|---|---|
| Output Power Max | - |
| Output Voltage Max | 5V |
| Output Current Max | 6A |
| Input Voltage DC Min | 4.5V |
| Height | 4.92mm |
| Width | 9mm |
| SVHC | No SVHC (04-Feb-2026) |
| DC / DC Converter Type | BGA-84, Micro Module |
|---|---|
| Output Voltage Min | 800mV |
| Output Current Max | 6A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Max | 26.5V |
| Depth | 15mm |
| Product Range | LTM4618 Series |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |
