Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | I7C4W012A050V-003-RCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 69AH6308 |
| Product Range | i7A Series |
| Your Part Number | |
| Technical Datasheet |
28 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $57.930 |
| 25+ | $56.980 |
| 50+ | $56.490 |
Price for:Each
Minimum: 1
Multiple: 1
$57.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | I7C4W012A050V-003-RCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 69AH6308 |
| Product Range | i7A Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | Sixteenth Brick |
| Output Power Max | 300W |
| Output Voltage Min | 5V |
| Output Voltage Max | 28V |
| Output Current Max | 12.5A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Min | 9V |
| Input Voltage DC Max | 53V |
| Height | 12.7mm |
| Depth | 36.83mm |
| Width | 34.04mm |
| Product Range | i7A Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 300W |
| Output Voltage Max | 28V |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Max | 53V |
| Depth | 36.83mm |
| Product Range | i7A Series |
| DC / DC Converter Type | Sixteenth Brick |
|---|---|
| Output Voltage Min | 5V |
| Output Current Max | 12.5A |
| Input Voltage DC Min | 9V |
| Height | 12.7mm |
| Width | 34.04mm |
| SVHC | No SVHC (15-Jan-2018) |
Alternatives for I7C4W012A050V-003-R
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
