Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | I7C4W012A050V-0C3-RCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 09AJ9523 |
| Product Range | i7A Series |
| Your Part Number | |
| Technical Datasheet |
30 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $78.910 |
Price for:Each
Minimum: 1
Multiple: 1
$78.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TDK-LAMBDA |
|---|---|
| Manufacturer Part No | I7C4W012A050V-0C3-RCopy |
| Manufacturer Standard Lead Time | 19 weeks |
| Newark Part No. | 09AJ9523 |
| Product Range | i7A Series |
| Technical Datasheet | |
| Power Supply Applications | ITE |
| DC / DC Converter Type | Sixteenth Brick |
| Output Power Max | 300W |
| Output Voltage Min | 5V |
| Output Voltage Max | 28V |
| Output Current Max | 12.5A |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Min | 9V |
| Input Voltage DC Max | 53V |
| Height | 13mm |
| Depth | 36.8mm |
| Width | 34mm |
| Product Range | i7A Series |
| SVHC | No SVHC (15-Jan-2018) |
Product Overview
I7C4W012A050V-0C3-R is an i7C series of non-isolated step-up / step-down converter. It is ideal for generating additional DC output voltage rails up to 300W. The highly efficient accepts a very wide DC input and has a wide output adjustment range. It includes overcurrent and overtemperature protection. Application includes industrial, test, communication, broadcast, robotics. Certified by IEC/UL/CSA/EN62368-1, 60950-1.
- Input voltage range from 9 to 53V, output voltage range from 5 to 28V
- Maximum output current is 12.5A, maximum power is 300W, efficiency is 91 - 96%
- Integrated baseplate, negative ON/OFF logic
- 1/16th brick pin-out, high power density, less board area needed
- High efficiency, longer battery life / low power consumed
- Supports multiple system voltages, can operate from different DC source voltages
- Low component count with minimal external components, low cost
- Low airflow with minimal derating requirements, easy to cool in end system
- Operating temperature range from -40 to 125°C, switching frequency is 250KHz
- Size (L x W x H) is 1.34 x 1.45 x 0.51inch
Technical Specifications
| Power Supply Applications | ITE |
|---|---|
| Output Power Max | 300W |
| Output Voltage Max | 28V |
| DC / DC Converter Output Type | Adjustable |
| Input Voltage DC Max | 53V |
| Depth | 36.8mm |
| Product Range | i7A Series |
| DC / DC Converter Type | Sixteenth Brick |
|---|---|
| Output Voltage Min | 5V |
| Output Current Max | 12.5A |
| Input Voltage DC Min | 9V |
| Height | 13mm |
| Width | 34mm |
| SVHC | No SVHC (15-Jan-2018) |
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (15-Jan-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
