Isolated Through Hole DC / DC Converters:

10,924 Products Found
View
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 3
Output Voltage - Output 2
Output Current - Output 3
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
RoHS Phthalates Compliant
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
05M7030

RoHS

Each
1+
$21.870
10+
$21.080
25+
$19.920
50+
$19.260
Total:$21.87
Min: 1 / Mult: 1
ITE
DIP
2:1
6W
1 Output
5V
1.2A
-
-
-
-
-
500V
24V
CE, CSA, UL
Fixed, Adjustable
22.86mm
Through Hole
8.5mm
21.1mm
18V
36V
-
-
04R8644

RoHS

Each
1+
$18.240
5+
$17.790
10+
$17.330
25+
$16.730
100+
$15.820
Total:$18.24
Min: 1 / Mult: 1
ITE
SIP
2:1
3W
2 Output
15V
100mA
-
-15V
-
100mA
Regulated
1.6kV
24V
-
Fixed
9.2mm
Through Hole
11.1mm
21.85mm
18V
36V
IZ Series
-
59M2663

RoHS

Each
1+
$59.800
Total:$59.80
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
-
-
1.5kV
24V
-
Fixed
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 15WI Series
-
88W0293

RoHS

Date/Lot Code

Each
1+
$9.200
5+
$9.160
10+
$9.100
25+
$9.010
50+
$8.820
More Pricing...
Total:$9.20
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
24V
42mA
-
-
-
-
Unregulated
1kV
5V
-
Fixed
6mm
-
7.46mm
11.48mm
4.5V
5.5V
NME Series
-
35R0818

RoHS

Each
1+
$106.090
5+
$103.460
10+
$100.830
50+
$97.330
Total:$106.09
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
3 Output
5V
4A
-
12V
-
420mA
Regulated
1.6kV
24V
-
Fixed
25.4mm
-
10.16mm
50.8mm
9V
36V
JTL30 Series
-
79Y9332

RoHS

Date/Lot Code

Each
1+
$54.780
Total:$54.78
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
1 Output
5V
6A
-
-
-
-
-
1.5kV
24V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
36V
CCG30 Series
-
54AC6727

RoHS

Date/Lot Code

Each
1+
$1.770
10+
$1.760
25+
$1.680
50+
$1.660
100+
$1.640
More Pricing...
Total:$1.77
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
1kV
5V
CSA, UL
Fixed
6mm
Through Hole
10mm
11.5mm
4.5V
5.5V
RFM Series
-
50AC9617

RoHS

Each
1+
$458.600
5+
$447.160
Total:$458.60
Min: 1 / Mult: 1
ITE
Full Brick
2:1
750W
1 Output
15V
50A
-
-
-
-
Regulated
3kV
300V
-
Fixed, Adjustable
61mm
-
12.7mm
116.8mm
200V
425V
QHL750 Series
-
70AJ5518

RoHS

Each
1+
$83.180
Total:$83.18
Min: 1 / Mult: 1
Railway
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
18V
75V
THN 30WIR
-
70AJ5510

RoHS

Each
1+
$79.250
Total:$79.25
Min: 1 / Mult: 1
Railway
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 30WIR
-
70AJ5520

RoHS

Each
1+
$83.180
Total:$83.18
Min: 1 / Mult: 1
Railway
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
-
-
3kV
48V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
18V
75V
THN 30WIR
-
58M7808

RoHS

Each
1+
$47.620
5+
$46.430
10+
$45.240
50+
$43.650
100+
$41.280
Total:$47.62
Min: 1 / Mult: 1
ITE
DIP
4:1
6W
1 Output
5V
1.2A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
20.32mm
-
10.4mm
31.75mm
9V
36V
JTC06 Series
-
98K1465

RoHS

Each
1+
$31.610
Total:$31.61
Min: 1 / Mult: 1
ITE
DIP
2:1
5W
2 Output
15V
200mA
-
-15V
-
200mA
Regulated
1.5kV
24V
-
Fixed
20.3mm
-
10.2mm
31.8mm
18V
36V
TEL 5 Series
-
61K3064

RoHS

Each
1+
$6.100
5+
$6.070
10+
$6.040
25+
$5.980
50+
$5.860
More Pricing...
Total:$6.10
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
2 Output
15V
33mA
-
-15V
-
33mA
Unregulated
1kV
5V
-
Fixed
6mm
Through Hole
10mm
19.5mm
4.5V
5.5V
-
-
93K0685

RoHS

Each
1+
$10.960
Total:$10.96
Min: 1 / Mult: 1
ITE
SIP
1:1
2W
2 Output
15V
65mA
-
-15V
-
65mA
Unregulated
1kV
12V
-
Fixed
7.5mm
-
10.2mm
19.5mm
10.8V
13.2V
TMH Series
-
22AC6460

RoHS

Date/Lot Code

Each
1+
$10.140
5+
$10.090
10+
$10.050
25+
$9.540
50+
$9.340
More Pricing...
Total:$10.14
Min: 1 / Mult: 1
Medical
SIP
1:1
2W
2 Output
15V
93mA
-
-3V
-
185mA
Unregulated
6.4kV
12V
-
Fixed
9.8mm
Through Hole
12.5mm
19.6mm
10.8V
13.2V
RxxP21503 Series
-
94Y5561

RoHS

Each
1+
$36.440
Total:$36.44
Min: 1 / Mult: 1
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
-
-
1.5kV
24V
CSA, UL
Fixed, Adjustable
25.4mm
Through Hole
9.9mm
25.4mm
9V
36V
CCG15 Series
-
69AH6324

RoHS

Each
1+
$1.970
Total:$1.97
Min: 1 / Mult: 1
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
-
-
Unregulated
1.5kV
5V
-
Fixed
6mm
Through Hole
10mm
19.5mm
4.5V
5.5V
TEA 1E
-
82AH2202

RoHS

Each
1+
$177.630
Total:$177.63
Min: 1 / Mult: 1
Railway
Quarter Brick
8:1
40W
1 Output
5V
8A
-
-
-
-
-
3kV
36V
-
Fixed, Adjustable
36.8mm
-
12.7mm
57.9mm
9V
75V
TEP 40UIR Series
-
70AJ5509

RoHS

Each
1+
$93.430
Total:$93.43
Min: 1 / Mult: 1
Railway
DIP
4:1
30W
1 Output
5.1V
6A
-
-
-
-
-
3kV
24V
-
Fixed, Adjustable
25.4mm
-
9.9mm
25.4mm
9V
36V
THN 30WIR
-
45W8504

RoHS

Each
1+
$11.180
5+
$11.130
10+
$11.070
25+
$10.970
50+
$10.740
More Pricing...
Total:$11.18
Min: 1 / Mult: 1
-
SIP
1:1
2W
2 Output
9V
111mA
-
-9V
-
111mA
Unregulated
5.2kV
12V
-
Fixed
9.95mm
-
12.65mm
19.65mm
10.8V
13.2V
MEJ Series
-
51R4845

RoHS

Each
1+
$71.570
Total:$71.57
Min: 1 / Mult: 1
ITE
DIP
4:1
20W
1 Output
5V
4A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed, Adjustable
25.4mm
Through Hole
10.2mm
50.8mm
9V
36V
-
-
24M8193

RoHS

Each
1+
$63.260
Total:$63.26
Min: 1 / Mult: 1
ITE
DIP
4:1
12W
1 Output
12V
1A
-
-
-
-
-
1.5kV
48V
-
Fixed
20.3mm
-
10.2mm
31.8mm
18V
75V
THD 12WI Series
-
11R6493

RoHS

Date/Lot Code

Each
1+
$63.850
5+
$63.430
10+
$63.000
25+
$62.260
50+
$60.720
More Pricing...
Total:$63.85
Min: 1 / Mult: 1
ITE
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
-
-
2kV
24V
CSA, EN, IEC, UL
Fixed, Adjustable
23.4mm
Through Hole
8.9mm
48.8mm
9V
36V
UEI30 Series
-
82Y6797

RoHS

Each
1+
$40.800
5+
$39.780
10+
$38.760
50+
$37.390
100+
$35.350
Total:$40.80
Min: 1 / Mult: 1
ITE
DIP
2:1
10W
1 Output
5V
2A
-
-
-
-
Regulated
1.5kV
24V
-
Fixed
25.4mm
-
10.16mm
25.4mm
18V
36V
JSM10 Series
-
1-25 of 10924 items
of 437 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER