1W High Voltage DC / DC Converters:

70 Products Found

Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.

Show More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Output Power Max
Output Voltage - Output 1
Power Rating
Output Current - Output 1
Polarity
Output Current Max
DC / DC Converter Output Type
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Isolation Voltage
Input Voltage DC Max
Product Range
Approvals & Standards
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
78Y5988

RoHS

Each
1+
$133.090
5+
$131.440
10+
$129.780
Total:$133.09
Min: 1 / Mult: 1
Proportional
1 Output
1W
100V
1W
10mA
Positive Output
10mA
Fixed, Adjustable
Surface Mount
0V
100V
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y6055

RoHS

Each
1+
$414.540
5+
$409.390
10+
$404.240
Total:$414.54
Min: 1 / Mult: 1
Regulated
-
1W
-
1W
-
Negative Output
800µA
Fixed, Adjustable
Through Hole
0V
-1.25kV
4.75V
-
5.25V
-
CE, UL
-
-
27.94mm
-
44.45mm
78Y6039

RoHS

Each
1+
$273.040
5+
$269.650
10+
$266.260
Total:$273.04
Min: 1 / Mult: 1
Proportional
1 Output
1W
2kV
1W
500µA
Positive Output
500µA
Fixed, Adjustable
Through Hole
0V
2kV
700mV
-
12V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6040

RoHS

Each
1+
$273.040
5+
$269.650
10+
$266.260
Total:$273.04
Min: 1 / Mult: 1
Proportional
1 Output
1W
2kV
1W
500µA
Positive Output
500µA
Fixed, Adjustable
Through Hole
0V
2kV
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6019

RoHS

Each
1+
$135.390
5+
$133.700
10+
$132.020
Total:$135.39
Min: 1 / Mult: 1
Proportional
1 Output
1W
-200V
1W
5mA
Negative Output
5mA
Fixed, Adjustable
Through Hole
0V
-200V
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6003

RoHS

Each
1+
$406.120
5+
$401.080
10+
$396.030
Total:$406.12
Min: 1 / Mult: 1
Proportional
1 Output
1W
6kV
1W
167µA
Positive Output
167µA
Fixed, Adjustable
Surface Mount
0V
6kV
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
33.53mm
78Y6046

RoHS

Each
1+
$389.500
5+
$384.660
10+
$379.820
Total:$389.50
Min: 1 / Mult: 1
Regulated
-
1W
-
1W
-
Positive Output
5mA
Fixed, Adjustable
Through Hole
0V
200V
11.5V
-
15.5V
-
CE, UL
-
-
27.94mm
-
44.45mm
78Y6032

RoHS

Each
1+
$227.150
5+
$224.330
10+
$221.500
Total:$227.15
Min: 1 / Mult: 1
Proportional
1 Output
1W
-1.2kV
1W
830µA
Negative Output
830µA
Fixed, Adjustable
Through Hole
0V
-1.2kV
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6072

RoHS

Each
1+
$337.430
5+
$333.230
10+
$329.040
Total:$337.43
Min: 1 / Mult: 1
Regulated
-
1W
-
1W
-
Positive Output
1mA
Fixed, Adjustable
Through Hole
0V
1kV
11.5V
-
16V
-
CE, UL
-
-
28.19mm
-
35.56mm
78Y6035

RoHS

Each
1+
$227.150
5+
$224.330
10+
$221.500
Total:$227.15
Min: 1 / Mult: 1
Proportional
1 Output
1W
-1.5kV
1W
660µA
Negative Output
660µA
Fixed, Adjustable
Through Hole
0V
-1.5kV
700mV
-
12V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y5991

RoHS

Each
1+
$156.040
5+
$154.100
10+
$152.160
Total:$156.04
Min: 1 / Mult: 1
Proportional
1 Output
1W
500V
1W
2mA
Positive Output
2mA
Fixed, Adjustable
Surface Mount
0V
500V
700mV
-
12V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y6036

RoHS

Each
1+
$227.150
5+
$224.330
10+
$221.500
Total:$227.15
Min: 1 / Mult: 1
Proportional
1 Output
1W
-1.5kV
1W
660µA
Negative Output
660µA
Fixed, Adjustable
Through Hole
0V
-1.5kV
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6041

RoHS

Each
1+
$318.930
5+
$314.970
10+
$311.000
Total:$318.93
Min: 1 / Mult: 1
Proportional
1 Output
1W
-3kV
1W
320µA
Negative Output
320µA
Fixed, Adjustable
Through Hole
0V
-3kV
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
28.69mm
13AC9724

RoHS

Each
1+
$397.200
5+
$392.270
10+
$387.330
Total:$397.20
Min: 1 / Mult: 1
Proportional
1 Output
1W
6kV
1W
166µA
Positive Output
166µA
Fixed, Adjustable
Through Hole
0V
6kV
0V
3.5kV
12V
GP Series
-
DIP
Through Hole
38.1mm
16mm
38.1mm
78Y6002

RoHS

Each
5+
$330.730
10+
$326.590
25+
$318.320
100+
$310.040
Total:$1,653.65
Min: 5 / Mult: 5
Proportional
1 Output
1W
5kV
1W
200µA
Positive Output
200µA
Fixed, Adjustable
Surface Mount
0V
5kV
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
78Y6075

RoHS

Each
1+
$337.430
5+
$333.230
10+
$329.040
Total:$337.43
Min: 1 / Mult: 1
Regulated
-
1W
-
1W
-
Negative Output
1mA
Fixed, Adjustable
Through Hole
0V
-1.25kV
11.5V
-
16V
-
CE, UL
-
-
28.19mm
-
35.56mm
78Y6044

RoHS

Each
1+
$410.710
5+
$405.610
10+
$400.510
Total:$410.71
Min: 1 / Mult: 1
Proportional
1 Output
1W
6kV
1W
167µA
Positive Output
167µA
Fixed, Adjustable
Through Hole
0V
6kV
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
33.78mm
78Y6038

RoHS

Each
1+
$273.040
5+
$269.650
10+
$266.260
Total:$273.04
Min: 1 / Mult: 1
Proportional
1 Output
1W
-2kV
1W
500µA
Negative Output
500µA
Fixed, Adjustable
Through Hole
0V
-2kV
700mV
-
5V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y6025

RoHS

Each
1+
$158.320
5+
$156.350
10+
$154.380
Total:$158.32
Min: 1 / Mult: 1
Proportional
1 Output
1W
-500V
1W
2mA
Negative Output
2mA
Fixed, Adjustable
Through Hole
0V
-500V
700mV
-
12V
-
CE, UL
DIP
Through Hole
11.43mm
6.35mm
23.37mm
78Y5995

RoHS

Each
1+
$270.750
5+
$267.380
10+
$264.020
Total:$270.75
Min: 1 / Mult: 1
Proportional
1 Output
1W
-2kV
1W
500µA
Negative Output
500µA
Fixed, Adjustable
Surface Mount
0V
-2kV
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y5993

RoHS

Each
1+
$190.430
5+
$188.070
10+
$185.700
Total:$190.43
Min: 1 / Mult: 1
Proportional
1 Output
1W
1kV
1W
1mA
Positive Output
1mA
Fixed, Adjustable
Surface Mount
0V
1kV
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y6080

RoHS

Each
1+
$520.600
5+
$514.130
10+
$507.660
Total:$520.60
Min: 1 / Mult: 1
Regulated
-
1W
-
1W
-
Positive Output
330µA
Fixed, Adjustable
Through Hole
0V
3kV
11.5V
-
16V
-
CE, UL
-
-
28.19mm
-
44.45mm
78Y5990

RoHS

Each
1+
$133.090
5+
$131.440
10+
$129.780
Total:$133.09
Min: 1 / Mult: 1
Proportional
1 Output
1W
250V
1W
4mA
Positive Output
4mA
Fixed, Adjustable
Surface Mount
0V
250V
700mV
-
12V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
78Y5997

RoHS

Each
1+
$316.650
5+
$312.720
10+
$308.780
Total:$316.65
Min: 1 / Mult: 1
Proportional
1 Output
1W
-3kV
1W
320µA
Negative Output
320µA
Fixed, Adjustable
Surface Mount
0V
-3kV
700mV
-
5V
-
CE, UL
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
78Y6049

RoHS

Each
1+
$408.770
5+
$403.690
10+
$398.610
Total:$408.77
Min: 1 / Mult: 1
Regulated
-
1W
-
1W
-
Negative Output
2mA
Fixed, Adjustable
Through Hole
0V
-500V
4.75V
-
5.25V
-
CE, UL
-
-
27.94mm
-
44.45mm
1-25 of 70 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER