Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $414.540 |
| 5+ | $409.390 |
| 10+ | $404.240 |
Price for:Each
Minimum: 1
Multiple: 1
$414.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoCA12N-5
Newark Part No.78Y6055
Technical Datasheet
High Voltage Power Supply TypeRegulated
Output Power Max1W
DC / DC Converter Output TypeFixed, Adjustable
Power Rating1W
Output Current Max800µA
PolarityNegative Output
Power Supply MountingThrough Hole
Output Voltage Min0V
Output Voltage Max-1.25kV
Input Voltage DC Min4.75V
Input Voltage DC Max5.25V
Product Range-
Approvals & StandardsCE, UL
Depth44.45mm
Width27.94mm
SVHCNo SVHC (15-Jan-2018)
Product Overview
CA series high performance, precision regulated, high voltage DC to DC converters are fully programmable (0 to 100%). A quasi-sinewave oscillator, internal transformer shielding and an isolated steel case reduce EMI/RFI radiation to extremely low levels. Typical applications include photomultiplier tubes, avalanche photodiodes, solid state detectors, electrophoresis, EO lenses, piezo devices, capacitor charging and other applications requiring precision low noise and high voltage.
- Voltage monitor/ readback
- Precision on-board reference
- Arc, short circuit protected
- Very low ripple as low as 5PPM
- High stability of <lt/>25ppm/°C (typical)
- External voltage or potentiometer programming
- Accessible calibration adjustment
- Sealed to withstand immersion cleaning process
- Proven reliability (MTBF: <gt/>2.10 million hrs per Bellcore TR-332)
- Miniature shielded case (1 cubic inch)
Technical Specifications
High Voltage Power Supply Type
Regulated
DC / DC Converter Output Type
Fixed, Adjustable
Output Current Max
800µA
Power Supply Mounting
Through Hole
Output Voltage Max
-1.25kV
Input Voltage DC Max
5.25V
Approvals & Standards
CE, UL
Width
27.94mm
Output Power Max
1W
Power Rating
1W
Polarity
Negative Output
Output Voltage Min
0V
Input Voltage DC Min
4.75V
Product Range
-
Depth
44.45mm
SVHC
No SVHC (15-Jan-2018)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
