Print Page
426 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.980 |
| 25+ | $2.330 |
| 100+ | $1.640 |
| 250+ | $1.420 |
| 500+ | $1.270 |
| 1000+ | $1.250 |
| 2500+ | $1.220 |
| 5000+ | $1.170 |
Price for:Each
Minimum: 1
Multiple: 1
$3.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoCW005250R0JE12Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.41K8923
Product RangeCW Series
Technical Datasheet
Resistance250ohm
Product RangeCW Series
Power Rating5W
Resistance Tolerance± 5%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 30ppm/°C
Resistor TypeHigh Power
Product Diameter7.92mm
Product Length25.4mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max350°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Product Overview
CW005250R0JE12 is a CW series commercial power, silicone coated, axial lead wirewound resistor.
- High performance for low cost, high temperature silicone coating
- Complete welded construction
- Excellent stability in operation
- High power to size ratio
- 250 ohm resistance, ±5% resistance tolerance
- 5W power rating
- Temperature coefficient is ±30ppm/°C
- Operating temperature range from -65°C to 350°C
Technical Specifications
Resistance
250ohm
Power Rating
5W
Resistor Case / Package
Axial Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
25.4mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
CW Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 30ppm/°C
Product Diameter
7.92mm
Product Width
-
Operating Temperature Max
350°C
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Alternatives for CW005250R0JE12
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

