Print Page
981 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $4.590 |
| 25+ | $3.110 |
| 100+ | $3.100 |
| 250+ | $2.970 |
| 500+ | $2.840 |
| 1000+ | $2.740 |
| 2500+ | $2.640 |
| 5000+ | $2.590 |
Price for:Each
Minimum: 1
Multiple: 1
$4.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoRS02B250R0FB12Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.02F1251
Product RangeRS Series
Technical Datasheet
Resistance250ohm
Product RangeRS Series
Power Rating3W
Resistance Tolerance± 1%
Resistor Case / PackageAxial Leaded
Voltage Rating-
Resistor TechnologyCeramic
Temperature Coefficient± 20ppm/°C
Resistor TypePrecision
Product Diameter15.8mm
Product Length4.75mm
Product Width-
Operating Temperature Min-65°C
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The RS02B250R0FB12 is a Precision Wire-wound Resistor with a special high temperature silicone coating and stainless steel end cap. This RS series through hole mount industrial power features axial lead terminals and complete welded construction. It meets applicable requirements of MIL-PRF-26.
- <gt/>350°C High temperature coating
- Excellent stability in operation
- 1000MΩ Minimum dry insulation resistance
Technical Specifications
Resistance
250ohm
Power Rating
3W
Resistor Case / Package
Axial Leaded
Resistor Technology
Ceramic
Resistor Type
Precision
Product Length
4.75mm
Operating Temperature Min
-65°C
Qualification
-
Product Range
RS Series
Resistance Tolerance
± 1%
Voltage Rating
-
Temperature Coefficient
± 20ppm/°C
Product Diameter
15.8mm
Product Width
-
Operating Temperature Max
250°C
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Alternatives for RS02B250R0FB12
2 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability

