Print Page
1,088 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.420 |
| 25+ | $2.770 |
| 100+ | $2.650 |
| 250+ | $2.520 |
| 500+ | $2.400 |
| 1000+ | $2.350 |
| 2500+ | $2.300 |
| 5000+ | $2.260 |
Price for:Each
Minimum: 1
Multiple: 1
$3.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | VISHAY |
|---|---|
| Manufacturer Part No | RS02B250R0FE12Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 41K9251 |
| Product Range | RS Series |
| Technical Datasheet | |
| Resistance | 250ohm |
| Product Range | RS Series |
| Power Rating | 3W |
| Resistance Tolerance | ± 1% |
| Resistor Case / Package | Axial Leaded |
| Voltage Rating | - |
| Resistor Technology | Ceramic |
| Temperature Coefficient | ± 20ppm/°C |
| Resistor Type | Precision |
| Product Diameter | 15.8mm |
| Product Length | 4.75mm |
| Product Width | - |
| Operating Temperature Min | -65°C |
| Operating Temperature Max | 250°C |
| Qualification | MIL-PRF-26 |
| SVHC | No SVHC (16-Jan-2020) |
Technical Specifications
| Resistance | 250ohm |
|---|---|
| Power Rating | 3W |
| Resistor Case / Package | Axial Leaded |
| Resistor Technology | Ceramic |
| Resistor Type | Precision |
| Product Length | 4.75mm |
| Operating Temperature Min | -65°C |
| Qualification | MIL-PRF-26 |
| Product Range | RS Series |
|---|---|
| Resistance Tolerance | ± 1% |
| Voltage Rating | - |
| Temperature Coefficient | ± 20ppm/°C |
| Product Diameter | 15.8mm |
| Product Width | - |
| Operating Temperature Max | 250°C |
| SVHC | No SVHC (16-Jan-2020) |
Technical Docs (1)
Alternatives for RS02B250R0FE12
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (16-Jan-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability |

