0
0 Items$0.00

0.02ohm Current Sense Through Hole Resistors :

12 Products Found
Find a huge range of 0.02ohm Current Sense Through Hole Resistors at Newark Electronics. We stock a wide range of Current Sense Through Hole Resistors, such as 0.1ohm, 0.05ohm, 0.47ohm & 0.22ohm Current Sense Through Hole Resistors from the worlds top manufacturers including: Bourns, Ohmite, Vitrohm, TT Electronics / International Resistive & Caddock

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
20AM9700

RoHS

Each
1+$1.840
10+$1.220
25+$0.993
50+$0.948
100+$0.902
More Pricing...
0.02ohm
Riedon MSR Series
5W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
20.3mm
-
25.4mm
-55°C
275°C
-
20AM9694

RoHS

Each
1+$1.820
10+$1.210
25+$1.050
50+$0.955
100+$0.859
More Pricing...
0.02ohm
Riedon MSR Series
3W
Metal Element
Radial Leaded
± 1%
± 20ppm/°C
15.2mm
-
25.4mm
-55°C
275°C
-
20AM9705

RoHS

Each
1+$2.770
25+$1.700
100+$1.370
250+$1.230
500+$1.120
More Pricing...
0.02ohm
Riedon MT Series
3W
Wirewound
Axial Leaded
± 1%
-
14.7mm
-
-
-55°C
275°C
-
25H9845

RoHS

Each
50+$4.830
100+$4.440
150+$4.350
250+$4.260
500+$4.170
More Pricing...
0.02ohm
SR Series
1W
Current Sense
Radial Leaded
± 1%
0 to +200ppm/°C
9.27mm
2.29mm
9.4mm
-
-
-
23T3367

RoHS

Each
300+$3.570
600+$3.220
900+$3.130
1500+$3.040
3000+$2.980
More Pricing...
0.02ohm
PWR220T-20 Series
20W
Thick Film
TO-220
± 5%
± 100ppm/°C
10.1mm
4mm
14.63mm
-55°C
155°C
AEC-Q200
32M9537
Each
Pricing is unavailable. Please contact customer services.
0.02ohm
PWR4412-2S Series
1W
Thick Film
Open Element
± 1%
± 20ppm/°C
11.43mm
4.8mm
7.62mm
-40°C
125°C
-
47M0836

RoHS

Each
2500+$0.629
5000+$0.627
7500+$0.614
12500+$0.602
25000+$0.589
More Pricing...
0.02ohm
OAR Series
3W
Metal Strip
Open Element
± 1%
± 20ppm/°C
15.24mm
1.65mm
23.4mm
-40°C
125°C
-
52AJ5227

RoHS

Each
1+$2.160
10+$1.290
25+$1.160
50+$1.040
100+$0.918
More Pricing...
0.02ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 1%
-
26mm
3mm
12mm
-55°C
300°C
AEC-Q200
52AJ5243

RoHS

Date/Lot Code

Each
1+$1.950
10+$1.140
25+$0.927
50+$0.814
100+$0.701
More Pricing...
0.02ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
± 3%
-
21mm
3mm
14.5mm
-55°C
300°C
AEC-Q200
64K7934

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.02ohm
10 Series
7W
Wirewound
Axial Leaded
± 1%
± 50ppm/°C
38.1mm
-
-
-55°C
200°C
-
64K9399

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.02ohm
60 Series
1.5W
Metal Strip
Axial Leaded
± 3%
-
19.1mm
-
-
-
-
-
64K9337

RoHS

Each
Pricing is unavailable. Please contact customer services.
0.02ohm
60 Series
500mW
Metal Strip
Axial Leaded
± 3%
-
8.38mm
-
-
-
-
-
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK