0.47ohm Current Sense Through Hole Resistors:

17 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84AH7565

RoHS

Date/Lot Code

Each
1+
$0.299
10+
$0.159
25+
$0.112
50+
$0.105
100+
$0.098
More Pricing...
Total:$1.49
Min: 5 / Mult: 5
0.47ohm
MOSX Series
500mW
Metal Film
Axial Leaded
± 5%
± 300ppm/K
6.2mm
-
-
-55°C
200°C
16R7605

RoHS

Date/Lot Code

Each
1+
$0.622
10+
$0.411
25+
$0.319
100+
$0.288
500+
$0.226
More Pricing...
Total:$0.62
Min: 1 / Mult: 1
0.47ohm
SQ Series
5W
Wirewound
Axial Leaded
± 5%
± 300ppm/°C
22mm
10mm
9mm
-55°C
250°C
21R7488

RoHS

Date/Lot Code

Each
1+
$0.126
10+
$0.116
25+
$0.106
100+
$0.100
500+
$0.094
More Pricing...
Total:$0.13
Min: 1 / Mult: 1
0.47ohm
RR Series
3W
Metal Film
Axial Leaded
± 5%
± 300ppm/°C
15mm
-
-
-55°C
155°C
84AH7629

RoHS

Date/Lot Code

Each
1+
$0.369
10+
$0.240
25+
$0.185
50+
$0.176
100+
$0.166
More Pricing...
Total:$0.37
Min: 1 / Mult: 1
0.47ohm
MOSX Series
3W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
15.5mm
-
-
-55°C
200°C
49AK7957

RoHS

Date/Lot Code

Each
1+
$0.670
10+
$0.430
25+
$0.325
50+
$0.309
100+
$0.291
More Pricing...
Total:$0.67
Min: 1 / Mult: 1
0.47ohm
SQP Series
5W
Metal Oxide
Axial Leaded
± 5%
± 300ppm/°C
22mm
9.5mm
9mm
-55°C
155°C
33AK9079

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.480
10+
$0.991
25+
$0.778
50+
$0.744
100+
$0.709
More Pricing...
Total:$1.48
Min: 1 / Mult: 1
Total:$70.90
Min: 100 / Mult: 1
0.47ohm
PAC Series
3W
Wirewound
Axial Leaded
± 1%
± 100ppm/K
16.5mm
-
-
-
-
46AM5460

RoHS

Date/Lot Code

Each
1+
$0.455
10+
$0.303
25+
$0.247
100+
$0.233
500+
$0.219
More Pricing...
Total:$2.28
Min: 5 / Mult: 5
0.47ohm
FWFU Series
3W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
17.5mm
-
-
-55°C
155°C
46AM5519

RoHS

Date/Lot Code

Each
1+
$0.722
Total:$3.61
Min: 5 / Mult: 5
0.47ohm
FWFU Series
5W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
20mm
-
-
-55°C
155°C
46AM5342

RoHS

Date/Lot Code

Each
1+
$0.273
10+
$0.181
25+
$0.138
100+
$0.125
500+
$0.118
More Pricing...
Total:$1.37
Min: 5 / Mult: 5
0.47ohm
FWFU Series
1W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
12mm
-
-
-55°C
155°C
46AM5401

RoHS

Date/Lot Code

Each
1+
$0.369
10+
$0.240
25+
$0.186
100+
$0.176
500+
$0.165
More Pricing...
Total:$1.84
Min: 5 / Mult: 5
0.47ohm
FWFU Series
2W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
16mm
-
-
-55°C
155°C
42AM5743

RoHS

Date/Lot Code

Each
1+
$0.152
Total:$0.15
Min: 1 / Mult: 1
0.47ohm
MC PRM Series
5W
Wirewound
Radial Leaded
± 5%
± 400ppm/°C
-
13mm
25mm
-55°C
155°C
46AM5578

RoHS

Date/Lot Code

Each
1+
$0.902
Total:$4.51
Min: 5 / Mult: 5
0.47ohm
FWFU Series
7W
Wirewound
Axial Leaded
± 5%
± 400ppm/°C
25mm
-
-
-55°C
155°C
65AK1550

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.876
10+
$0.656
25+
$0.511
50+
$0.488
100+
$0.464
More Pricing...
Total:$0.88
Min: 1 / Mult: 1
0.47ohm
AC Series
1W
Wirewound
Axial Leaded
± 5%
-10ppm/K to -80ppm/K
11mm
-
-
-55°C
250°C
69AK7951

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.339
2000+
$0.327
4000+
$0.315
6000+
$0.301
10000+
$0.285
Total:$339.00
Min: 1000 / Mult: 1000
0.47ohm
AC Series
1W
Wirewound
Axial Leaded
± 5%
-10ppm/K to -80ppm/K
11mm
-
-
-
-
30M9027

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.503
5000+
$0.491
10000+
$0.454
20000+
$0.423
30000+
$0.394
More Pricing...
Total:$503.00
Min: 1000 / Mult: 500
0.47ohm
PAC Series
3W
Wirewound
Axial Leaded
± 1%
± 100ppm/K
16.5mm
-
-
-
-
90B8991
Each
100+
$4.350
500+
$3.960
1000+
$3.490
2500+
$3.250
Total:$435.00
Min: 100 / Mult: 100
0.47ohm
RS Series
3W
Wirewound
Axial Leaded
± 1%
± 90ppm/°C
12.7mm
-
-
-65°C
250°C
21R4994

RoHS

Each
5000+
$0.112
Total:$1,120.00
Min: 10000 / Mult: 10000
0.47ohm
ROX Series
3W
Metal Film
Axial Leaded
± 5%
± 200ppm/°C
16mm
-
-
-55°C
200°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK