0.22ohm Current Sense Through Hole Resistors:

15 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
74AJ8552

RoHS

Date/Lot Code

Each
10+
$0.134
25+
$0.102
100+
$0.091
500+
$0.071
1000+
$0.065
More Pricing...
Min: 10 / Mult: 10
0.22ohm
RR Series
1W
Metal Film
Axial Leaded
± 5%
± 300ppm/°C
6.8mm
-
-
-
-
84AH4787

RoHS

Date/Lot Code

Each
1+
$1.520
10+
$1.030
25+
$0.819
50+
$0.775
100+
$0.731
More Pricing...
Min: 5 / Mult: 5
0.22ohm
BPR Series
5W
Metal Plate
Radial Leaded
± 5%
± 350ppm/K
14mm
5mm
18mm
-40°C
200°C
45AJ6964

RoHS

Date/Lot Code

Each
1+
$8.880
10+
$6.310
25+
$5.630
50+
$5.280
100+
$4.900
More Pricing...
Min: 1 / Mult: 1
0.22ohm
PWR221T-50 Series
50W
Thick Film
TO-220
± 1%
± 100ppm/°C
10.41mm
3.18mm
16.26mm
-55°C
150°C
84AH7635

RoHS

Date/Lot Code

Each
1+
$0.372
10+
$0.243
25+
$0.188
50+
$0.179
100+
$0.169
More Pricing...
Min: 1 / Mult: 1
0.22ohm
MOSX Series
3W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
15.5mm
-
-
-55°C
200°C
84AH7563

RoHS

Date/Lot Code

Each
1+
$0.358
10+
$0.296
25+
$0.205
50+
$0.165
100+
$0.124
More Pricing...
Min: 5 / Mult: 5
0.22ohm
MOSX Series
500mW
Metal Film
Axial Leaded
± 5%
± 300ppm/K
6.2mm
-
-
-55°C
200°C
52AJ4906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.967
10+
$0.871
25+
$0.799
50+
$0.712
100+
$0.640
More Pricing...
Min: 1 / Mult: 1
0.22ohm
CRS Series
3W
Wirewound
Axial Leaded
± 1%
-20ppm/K ± 60ppm/K
12.6mm
-
-
-55°C
350°C
55X2107

RoHS

Date/Lot Code

Each
1+
$36.240
5+
$34.630
10+
$33.080
25+
$30.380
50+
$28.050
More Pricing...
Min: 1 / Mult: 1
0.22ohm
FPR 4-T221 Series
15W
Metal Foil
TO-220
± 1%
± 25ppm/K
10.16mm
4mm
17.3mm
-40°C
130°C
84AH7579

RoHS

Date/Lot Code

Each
10+
$0.159
25+
$0.121
50+
$0.115
100+
$0.109
500+
$0.086
More Pricing...
Min: 10 / Mult: 10
0.22ohm
MOSX Series
1W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
9mm
-
-
-55°C
200°C
84AH7655

RoHS

Date/Lot Code

Each
1+
$1.470
10+
$0.988
25+
$0.776
50+
$0.741
100+
$0.706
More Pricing...
Min: 1 / Mult: 1
0.22ohm
MOSX Series
5W
Metal Film
Axial Leaded
± 5%
± 300ppm/K
24.5mm
-
-
-55°C
200°C
21R4992

RoHS

Each
5000+
$0.106
Min: 10000 / Mult: 10000
0.22ohm
ROX Series
3W
Metal Oxide
Axial Leaded
± 5%
± 350ppm/°C
-
-
-
-
-
96X1392

RoHS

Each
5000+
$0.058
Min: 12000 / Mult: 12000
0.22ohm
ROX Series
2W
Metal Film
Axial Leaded
± 5%
± 200ppm/°C
12mm
-
-
-55°C
200°C
21R7448

RoHS

Each
5000+
$0.047
Min: 5000 / Mult: 5000
0.22ohm
RR Series
1W
Metal Film
Axial Leaded
± 5%
± 300ppm/°C
6.8mm
-
-
-
-
16R7603

RoHS

Each
1000+
$0.223
2500+
$0.212
5000+
$0.201
Min: 1920 / Mult: 320
0.22ohm
SQ Series
5W
Wirewound
Axial Leaded
± 5%
± 300ppm/°C
22mm
10mm
9mm
-55°C
250°C
49AK7952

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.205
5000+
$0.200
10000+
$0.185
20000+
$0.172
30000+
$0.161
More Pricing...
Min: 1800 / Mult: 900
0.22ohm
SQP Series
5W
Metal Oxide
Axial Leaded
± 5%
± 300ppm/°C
22mm
9.5mm
9mm
-55°C
155°C
49AK7951

RoHS

Each (Supplied on Cut Tape)
500+
$0.252
Min: 1800 / Mult: 900
Min: 1800 / Mult: 900
0.22ohm
SQP Series
5W
Metal Oxide
Axial Leaded
± 5%
± 300ppm/°C
22mm
9.5mm
9mm
-55°C
155°C
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK