Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVITROHM
Manufacturer Part NoKNS250FB-RC-R02AACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.52AJ5227
Product RangeKNS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.160 |
| 10+ | $1.290 |
| 25+ | $1.160 |
| 50+ | $1.040 |
| 100+ | $0.918 |
| 500+ | $0.698 |
| 1000+ | $0.683 |
| 2500+ | $0.669 |
Price for:Each
Minimum: 1
Multiple: 1
$2.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVITROHM
Manufacturer Part NoKNS250FB-RC-R02AACopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.52AJ5227
Product RangeKNS Series
Technical Datasheet
Resistance0.02ohm
Product RangeKNS Series
Power Rating2.5W
Resistor TechnologyMetal Plate
Resistor Case / PackageRadial Leaded
Resistance Tolerance± 1%
Temperature Coefficient-
Product Length26mm
Product Width3mm
Product Height12mm
Operating Temperature Min-55°C
Operating Temperature Max300°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
0.02ohm
Power Rating
2.5W
Resistor Case / Package
Radial Leaded
Temperature Coefficient
-
Product Width
3mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Product Range
KNS Series
Resistor Technology
Metal Plate
Resistance Tolerance
± 1%
Product Length
26mm
Product Height
12mm
Operating Temperature Max
300°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
