Current Sense Through Hole Resistors :
316 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Element Type
Power Rating
Resistor Technology
Resistor Case / Package
Resistance Tolerance
Voltage Rating
Temperature Coefficient
Product Length
Resistor Type
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $8.120 10+ $5.740 25+ $5.090 50+ $4.480 100+ $4.240 More Pricing... | 10ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 1% | - | ± 100ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
Each | 1+ $13.360 10+ $10.040 25+ $9.360 50+ $8.670 100+ $8.170 More Pricing... | 0.75ohm | LTO100 Series | - | 100W | Thick Film | Radial Leaded | ± 1% | - | ± 350ppm/°C | 15.76mm | - | 5mm | 20.7mm | -55°C | 175°C | AEC-Q200 | ||||||
Each | 1+ $13.400 10+ $8.440 25+ $8.210 50+ $7.980 100+ $7.170 More Pricing... | 5mohm | SR Series | - | 2W | Thick Film | Radial Leaded | ± 1% | - | 0ppm/°C to +300ppm/°C | 2.29mm | - | 14.35mm | 10.16mm | -15°C | 105°C | - | ||||||
Each | 1+ $9.540 10+ $7.650 25+ $7.410 50+ $7.150 100+ $6.900 More Pricing... | 0.25ohm | LTO100 Series | - | 100W | Thick Film | Radial Leaded | ± 1% | - | ± 350ppm/°C | 15.76mm | - | 5mm | 20.7mm | -55°C | 175°C | AEC-Q200 | ||||||
NEOHM - TE CONNECTIVITY | Each | 1+ $0.320 10+ $0.209 25+ $0.159 100+ $0.143 500+ $0.107 More Pricing... | 0.33ohm | RR Series | - | 3W | Metal Film | Axial Leaded | ± 5% | - | ± 300ppm/°C | 15mm | - | - | - | 55°C | 155°C | - | |||||
CGS - TE CONNECTIVITY | Each | 1+ $0.557 10+ $0.387 25+ $0.319 100+ $0.289 500+ $0.227 More Pricing... | 0.47ohm | SQ Series | - | 5W | Wirewound | Axial Leaded | ± 5% | - | ± 300ppm/°C | 22mm | - | 10mm | 9mm | -55°C | 250°C | - | |||||
NEOHM - TE CONNECTIVITY | Each | 1+ $0.130 10+ $0.120 25+ $0.110 100+ $0.104 500+ $0.097 More Pricing... | 0.47ohm | RR Series | - | 3W | Metal Film | Axial Leaded | ± 5% | - | ± 300ppm/°C | 15mm | - | - | - | -55°C | 155°C | - | |||||
NEOHM - TE CONNECTIVITY | Each | 1+ $0.258 10+ $0.165 25+ $0.125 100+ $0.112 500+ $0.088 More Pricing... | 0.33ohm | RR Series | - | 2W | Metal Film | Axial Leaded | ± 5% | - | ± 300ppm/°C | 9mm | - | - | - | -55°C | 155°C | - | |||||
Each | 1+ $9.480 10+ $7.590 25+ $7.340 50+ $7.090 100+ $6.850 More Pricing... | 500mohm | LTO100 Series | - | 100W | Thick Film | Radial Leaded | ± 1% | - | ± 350ppm/°C | 15.76mm | - | 5mm | 20.7mm | -55°C | 175°C | AEC-Q200 | ||||||
Each | 1+ $26.780 5+ $25.590 10+ $24.430 25+ $22.420 50+ $20.670 More Pricing... | 0.01ohm | FHR 4-2321 Series | - | 40W | Metal Foil | - | ± 1% | - | ± 25ppm/K | 22.3mm | - | 4.5mm | 17.25mm | -40°C | 130°C | - | ||||||
Each | 1+ $5.030 10+ $3.250 25+ $2.980 50+ $2.690 100+ $2.450 More Pricing... | 100mohm | 10 Series | - | 5W | Wirewound | Axial Leaded | ± 1% | - | ± 50ppm/°C | 23.8mm | - | - | - | -55°C | 275°C | - | ||||||
Each | 1+ $4.770 10+ $3.100 25+ $2.820 50+ $2.540 100+ $2.210 More Pricing... | 0.05ohm | 10 Series | - | 5W | Wirewound | Axial Leaded | ± 1% | - | ± 80ppm/°C | 23.8mm | - | - | - | -55°C | 275°C | - | ||||||
Each | 1+ $20.690 5+ $18.830 10+ $16.960 25+ $16.760 50+ $16.540 More Pricing... | 1Mohm | USF300 Series | - | 750mW | - | Radial Leaded | ± 0.1% | - | ± 5ppm/°C | 38.1mm | - | 3.94mm | 12.7mm | -40°C | 85°C | - | ||||||
TT ELECTRONICS / INTERNATIONAL RESISTIVE | Each | 1+ $1.800 10+ $1.600 | 0.05ohm | OAR Series | - | 3W | Metal Alloy | Radial Leaded | ± 5% | - | ± 30ppm/°C | 15.24mm | - | 1.65mm | 23.4mm | -40°C | 125°C | - | |||||
Each | 1+ $0.906 10+ $0.514 25+ $0.416 50+ $0.364 100+ $0.311 More Pricing... | 0.47ohm | SQP Series | - | 5W | Metal Oxide | Axial Leaded | ± 5% | - | ± 300ppm/°C | 22mm | - | 9.5mm | 9mm | -55°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $1.250 10+ $0.000 25+ $0.000 50+ $0.000 100+ $0.000 | 500mohm | SR Series | - | 1W | Thick Film | Radial Leaded | ± 1% | - | -50ppm/°C to +100ppm/°C | 2.29mm | - | 9.27mm | 9.4mm | -15°C | 105°C | - | ||||||
Each (Cut from Ammo Pack) | 1+ $0.330 | 500mohm | FKN Series | - | 2W | Wirewound | Axial Leaded | ± 5% | - | ± 350ppm/°C | 11.5mm | - | - | - | -40°C | 155°C | - | ||||||
Each (Supplied on Cut Tape) Re-Reel | 1+ $1.250 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+ $8.720 10+ $6.000 | 200mohm | SR Series | - | 1W | Thick Film | - | ± 1% | - | +100, -50ppm/°C | 9.27mm | - | 2.29mm | 9.4mm | - | - | - | ||||||
Each | 1+ $8.910 10+ $6.320 25+ $5.620 50+ $5.180 100+ $4.800 More Pricing... | 0.3ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 1% | - | ± 100ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||
CGS - TE CONNECTIVITY | Each | 1+ $2.270 10+ $1.550 25+ $1.240 50+ $1.180 100+ $1.130 More Pricing... | 10ohm | SBL Series | - | 4W | Wirewound | Axial Leaded | ± 5% | 200mV | ± 100ppm/°C | 18mm | Current Sense | 6.4mm | 6.4mm | -55°C | 250°C | - | |||||
Each | 1+ $13.210 10+ $9.310 25+ $8.220 50+ $7.520 100+ $6.940 More Pricing... | 0.008ohm | SR Series | - | 2W | Thick Film | - | ± 1% | - | 0 to +200ppm/°C | 14.35mm | - | 2.29mm | 10.16mm | - | - | - | ||||||
Each | 1+ $3.040 10+ $1.770 25+ $1.760 50+ $1.740 100+ $1.460 | 0.04ohm | 10 Series | - | 3W | Wirewound | Axial Leaded | ± 1% | - | ± 50ppm/°C | 14.5mm | - | - | - | -55°C | 200°C | - | ||||||
Each | 1+ $2.000 10+ $1.630 25+ $1.510 50+ $1.390 100+ $1.230 More Pricing... | 5mohm | 10 Series | - | 3W | Wirewound | Axial Leaded | ± 1% | - | ± 100ppm/°C | 14.5mm | - | - | - | -55°C | 275°C | - | ||||||
Each | 1+ $7.730 10+ $5.450 25+ $4.840 50+ $4.190 100+ $4.080 More Pricing... | 25ohm | PWR221T-30 Series | - | 30W | Thick Film | TO-220 | ± 1% | - | ± 100ppm/°C | 10.41mm | - | 3.18mm | 16.26mm | -55°C | 150°C | AEC-Q200 | ||||||