0.008ohm Current Sense SMD Resistors:

72 Products Found

Newark offers an extensive selection of current sense surface-mount device (SMD) resistors designed for accurate current monitoring and energy management in various electronic applications. Our range includes both low-resistance values for high precision and high-power options.

Current sense resistors measure current flow by detecting voltage drops, making them critical for circuit protection, power control, and efficiency monitoring. Current sense resistors enable effective monitoring, which is essential in applications like battery charging circuits, where they ensure optimal charging by determining the required current from the power source. These resistors are commonly used in compact, high-performance electronics due to their reliability and accuracy.

Newark's current sense SMD resistors are designed to deliver precision and reliability, making them ideal for power supplies, automotive applications, and battery management systems. With their robust construction and high current capabilities, these resistors play a vital role in ensuring the safety and efficiency of electronic devices.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Resistor Case / Package
Power Rating
Resistance Tolerance
Resistor Technology
Temperature Coefficient
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
71P7508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.010
10+
$1.160
25+
$0.953
50+
$0.897
100+
$0.842
More Pricing...
Total:$2.01
Min: 1 / Mult: 1
0.008ohm
WSL Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
75X1553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.770
25+
$0.414
Total:$0.77
Min: 1 / Mult: 1
Total:$7.70
Min: 10 / Mult: 1
0.008ohm
CRE Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
08AJ1779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.470
10+
$1.180
25+
$1.070
50+
$1.000
Total:$2.47
Min: 1 / Mult: 1
Total:$11.80
Min: 10 / Mult: 1
0.008ohm
WSL_18 Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 75ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
58AK7651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.690
25+
$0.337
50+
$0.319
100+
$0.302
250+
$0.263
More Pricing...
Total:$0.69
Min: 1 / Mult: 1
Total:$6.90
Min: 10 / Mult: 1
0.008ohm
PA Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
± 100ppm/°C
3.2mm
1.6mm
0.4mm
-55°C
170°C
AEC-Q200
65AK5642

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.927
Total:$0.93
Min: 1 / Mult: 1
Total:$9.27
Min: 10 / Mult: 1
0.008ohm
WSLP Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
3.2mm
1.6mm
0.635mm
-65°C
170°C
AEC-Q200
72AK4954

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.814
10+
$0.530
25+
$0.404
50+
$0.383
100+
$0.362
More Pricing...
Total:$0.81
Min: 1 / Mult: 1
Total:$5.30
Min: 10 / Mult: 1
0.008ohm
PRL Series
1206 [3216 Metric]
1W
± 1%
Thin Film
0, +350ppm/°C
1.6mm
3.2mm
0.5mm
-40°C
125°C
-
67AK0489

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.070
25+
$1.060
50+
$1.010
100+
$0.959
Total:$2.07
Min: 1 / Mult: 1
Total:$20.70
Min: 10 / Mult: 1
0.008ohm
WSHM2818 Series
2818 [7146 Metric]
7W
± 1%
Metal Strip
± 75ppm/°C
7.1mm
4.6mm
1.5mm
-65°C
170°C
AEC-Q200
58AK9726

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.090
25+
$0.543
50+
$0.516
100+
$0.488
250+
$0.427
More Pricing...
Total:$1.09
Min: 1 / Mult: 1
Total:$10.90
Min: 10 / Mult: 1
0.008ohm
PA_E Series
2512 [6432 Metric]
3W
± 1%
Metal Strip
± 100ppm/°C
6.35mm
3.18mm
0.63mm
-55°C
170°C
AEC-Q200
26AC3065

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.238
4000+
$0.230
8000+
$0.223
Total:$476.00
Min: 2000 / Mult: 2000
0.008ohm
PMR Series
2512 [6432 Metric]
2W
± 1%
Thick Film
± 100ppm/°C
-
-
-
-
-
AEC-Q200
28AC5728

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.639
4000+
$0.599
8000+
$0.575
Total:$1,278.00
Min: 2000 / Mult: 2000
0.008ohm
WSL Series
2512 [6432 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
6.35mm
3.18mm
0.635mm
-65°C
170°C
AEC-Q200
30AC2461

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.636
6000+
$0.614
10000+
$0.600
Total:$2,544.00
Min: 4000 / Mult: 4000
0.008ohm
WSL Series
2010 [5025 Metric]
500mW
± 1%
Metal Strip
± 75ppm/°C
5.08mm
2.54mm
0.635mm
-65°C
170°C
AEC-Q200
70AC1732

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.783
10+
$0.477
25+
$0.369
50+
$0.353
100+
$0.337
More Pricing...
Total:$0.78
Min: 1 / Mult: 1
Total:$4.77
Min: 10 / Mult: 1
0.008ohm
KRL Series
2512 [6432 Metric]
2W
± 2%
Metal Foil
± 100ppm/°C
6.3mm
3.1mm
0.5mm
-55°C
175°C
AEC-Q200
68AC0284

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.407
10+
$0.264
100+
$0.182
Total:$0.41
Min: 1 / Mult: 1
Total:$2.64
Min: 10 / Mult: 1
0.008ohm
ERJ-6LW Series
0805 [2012 Metric]
500mW
± 1%
Thick Film
0ppm/°C to +300ppm/°C
2.01mm
1.25mm
0.7mm
-55°C
125°C
AEC-Q200
68AC0294

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.196
10+
$0.124
Total:$0.20
Min: 1 / Mult: 1
Total:$1.24
Min: 10 / Mult: 1
0.008ohm
ERJ-6LW Series
0805 [2012 Metric]
500mW
± 5%
Thick Film
0ppm/°C to +300ppm/°C
2.01mm
1.25mm
0.7mm
-55°C
125°C
AEC-Q200
70AC1466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.597
25+
$0.284
50+
$0.242
100+
$0.200
250+
$0.172
More Pricing...
Total:$0.60
Min: 1 / Mult: 1
Total:$5.97
Min: 10 / Mult: 1
0.008ohm
KRL Series
1206 [3216 Metric]
750mW
± 2%
Metal Foil
± 100ppm/°C
3.2mm
1.6mm
0.5mm
-55°C
175°C
AEC-Q200
70AC1862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.620
10+
$0.960
25+
$0.770
50+
$0.748
100+
$0.724
Total:$1.62
Min: 1 / Mult: 1
Total:$9.60
Min: 10 / Mult: 1
0.008ohm
KRL Series
2512 Wide
3W
± 1%
Metal Foil
± 50ppm/°C
3.1mm
6.3mm
0.5mm
-55°C
175°C
AEC-Q200
54AH5739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.989
25+
$0.494
50+
$0.425
100+
$0.355
250+
$0.309
More Pricing...
Total:$0.99
Min: 1 / Mult: 1
Total:$9.89
Min: 10 / Mult: 1
0.008ohm
LRMA Series
2512 [6432 Metric]
3W
± 1%
Metal Alloy
± 50ppm/°C
6.4mm
3.2mm
0.65mm
-55°C
170°C
AEC-Q200
08AJ1744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.350
25+
$0.832
50+
$0.765
100+
$0.702
250+
$0.618
Total:$1.35
Min: 1 / Mult: 1
Total:$13.50
Min: 10 / Mult: 1
0.008ohm
WSLP_18 Series
0805 [2012 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
2.01mm
1.25mm
0.406mm
-65°C
170°C
-
54AH5527

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.690
25+
$0.321
50+
$0.278
100+
$0.234
250+
$0.199
More Pricing...
Total:$0.69
Min: 1 / Mult: 1
Total:$6.90
Min: 10 / Mult: 1
0.008ohm
LRMA Series
1206 [3216 Metric]
1W
± 1%
Metal Alloy
± 50ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
170°C
AEC-Q200
58AJ3403

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.603
25+
$0.277
50+
$0.265
100+
$0.254
250+
$0.220
More Pricing...
Total:$0.60
Min: 1 / Mult: 1
Total:$6.03
Min: 10 / Mult: 1
0.008ohm
TLRP Series
2512 [6432 Metric]
2W
± 1%
Metal Strip
± 50ppm/°C
6.4mm
3.2mm
0.7mm
-55°C
170°C
AEC-Q200
58AJ3269

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.300
25+
$0.247
50+
$0.230
100+
$0.213
250+
$0.198
More Pricing...
Total:$0.30
Min: 1 / Mult: 1
Total:$3.00
Min: 10 / Mult: 1
0.008ohm
TLRP Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
± 100ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
170°C
AEC-Q200
58AJ3295

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.556
25+
$0.271
50+
$0.250
100+
$0.231
250+
$0.201
More Pricing...
Total:$0.56
Min: 1 / Mult: 1
Total:$5.56
Min: 10 / Mult: 1
0.008ohm
TLRP Series
1206 [3216 Metric]
1W
± 1%
Metal Strip
± 75ppm/°C
3.2mm
1.6mm
0.55mm
-55°C
170°C
AEC-Q200
54AH5740

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.247
5000+
$0.241
10000+
$0.223
20000+
$0.208
30000+
$0.194
More Pricing...
Total:$988.00
Min: 4000 / Mult: 4000
0.008ohm
LRMA Series
2512 [6432 Metric]
3W
± 1%
Metal Alloy
± 50ppm/°C
6.4mm
3.2mm
0.65mm
-55°C
170°C
AEC-Q200
54AH5528

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.167
10000+
$0.146
20000+
$0.130
30000+
$0.120
50000+
$0.109
Total:$835.00
Min: 5000 / Mult: 5000
0.008ohm
LRMA Series
1206 [3216 Metric]
1W
± 1%
Metal Alloy
± 50ppm/°C
3.2mm
1.6mm
0.6mm
-55°C
170°C
AEC-Q200
72AC4125

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
500+
$0.506
Total:$506.00
Min: 1000 / Mult: 1000
Total:--
Min: 1 / Mult: 1000
0.008ohm
KRL Series
1206 Wide
1W
± 1%
Metal Foil
± 35ppm/°C
1.6mm
3.2mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 72 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK