WSLP08058L000FEA18

SMD Current Sense Resistor, 0.008 ohm, WSLP_18 Series, 0805 [2012 Metric], 1 W, ± 1%, Metal Strip

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
VISHAY WSLP08058L000FEA18
ManufacturerVISHAY
Manufacturer Part NoWSLP08058L000FEA18
Newark Part No.08AJ1744
Product RangeWSLP_18 Series
Technical Datasheet
See all Technical Docs
Packaging Options
4,183 In Stock

Need more?

Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
QuantityPrice
1+$0.161
25+$0.161
50+$0.161
100+$0.161
250+$0.161
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerVISHAY
Manufacturer Part NoWSLP08058L000FEA18
Newark Part No.08AJ1744
Product RangeWSLP_18 Series
Technical Datasheet
Resistance0.008ohm
Product RangeWSLP_18 Series
Resistor Case / Package0805 [2012 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 75ppm/°C
Product Length2.01mm
Product Width1.25mm
Product Height0.406mm
Operating Temperature Min-65°C
Operating Temperature Max170°C
Qualification-
SVHCNo SVHC (21-Jan-2025)

Alternatives for WSLP08058L000FEA18

1 Product Found

Technical Specifications

Resistance

0.008ohm

Resistor Case / Package

0805 [2012 Metric]

Resistance Tolerance

± 1%

Temperature Coefficient

± 75ppm/°C

Product Width

1.25mm

Operating Temperature Min

-65°C

Qualification

-

Product Range

WSLP_18 Series

Power Rating

1W

Resistor Technology

Metal Strip

Product Length

2.01mm

Product Height

0.406mm

Operating Temperature Max

170°C

SVHC

No SVHC (21-Jan-2025)

Associated Products

1 Product Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code