CRE2512-FZ-R008E-3

SMD Current Sense Resistor, CRE Series, 0.008 ohm, CRE Series, 2512 [6432 Metric], 3 W, ± 1%

Image is for illustrative purposes only. Please refer to product description.
BOURNS CRE2512-FZ-R008E-3
ManufacturerBOURNS
Manufacturer Part NoCRE2512-FZ-R008E-3
Newark Part No.75X1554
Product RangeCRE Series
Technical Datasheet
See all Technical Docs
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
QuantityPrice
5000+$0.344
10000+$0.318
20000+$0.296
30000+$0.276
50000+$0.264
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 4000
$2,752.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerBOURNS
Manufacturer Part NoCRE2512-FZ-R008E-3
Newark Part No.75X1554
Product RangeCRE Series
Technical Datasheet
Resistance0.008ohm
Product RangeCRE Series
Resistor Case / Package2512 [6432 Metric]
Power Rating3W
Resistance Tolerance± 1%
Resistor TechnologyMetal Alloy
Temperature Coefficient± 75ppm/°C
Product Length6.4mm
Product Width3.2mm
Product Height0.7mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Resistance

0.008ohm

Resistor Case / Package

2512 [6432 Metric]

Resistance Tolerance

± 1%

Temperature Coefficient

± 75ppm/°C

Product Width

3.2mm

Operating Temperature Min

-55°C

Qualification

AEC-Q200

Product Range

CRE Series

Power Rating

3W

Resistor Technology

Metal Alloy

Product Length

6.4mm

Product Height

0.7mm

Operating Temperature Max

170°C

SVHC

No SVHC (25-Jun-2025)

Alternatives for CRE2512-FZ-R008E-3

4 Products Found

Legislation and Environmental

US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Prop65WarningIconWARNINGProposition 65