PA1206FRF470R008L

SMD Current Sense Resistor, 0.008 ohm, PA Series, 1206 [3216 Metric], 1 W, ± 1%, Metal Strip

Date/Lot Code

Image is for illustrative purposes only. Please refer to product description.
YAGEO PA1206FRF470R008L
ManufacturerYAGEO
Manufacturer Part NoPA1206FRF470R008L
Newark Part No.58AK7651
Product RangePA Series
Technical Datasheet
See all Technical Docs
Packaging Options
3,687 In Stock

Need more?

Same day shipping
Order before 9pm EST standard shipping
QuantityPrice
1+$0.118
25+$0.118
50+$0.118
100+$0.118
250+$0.118
500+$0.118
1000+$0.118
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

Product Information

ManufacturerYAGEO
Manufacturer Part NoPA1206FRF470R008L
Newark Part No.58AK7651
Product RangePA Series
Technical Datasheet
Resistance0.008ohm
Product RangePA Series
Resistor Case / Package1206 [3216 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Strip
Temperature Coefficient± 100ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.4mm
Operating Temperature Min-55°C
Operating Temperature Max170°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)

Technical Specifications

Resistance

0.008ohm

Resistor Case / Package

1206 [3216 Metric]

Resistance Tolerance

± 1%

Temperature Coefficient

± 100ppm/°C

Product Width

1.6mm

Operating Temperature Min

-55°C

Qualification

AEC-Q200

Product Range

PA Series

Power Rating

1W

Resistor Technology

Metal Strip

Product Length

3.2mm

Product Height

0.4mm

Operating Temperature Max

170°C

SVHC

No SVHC (25-Jun-2025)

Technical Docs (1)

Alternatives for PA1206FRF470R008L

1 Product Found

Legislation and Environmental

US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Product traceability

Date/Lot Code