68µH Through Hole Toroidal Inductors:

15 Products Found

Our range of Through Hole Toroidal Inductors includes these examples from our lineup of manufacturers:

The Abracon ATCA Series low EMI through hole toroidal inductors use low EMI/RFI toroid topology. They feature high saturation current up to 10A and a wide operating temperature range of -40°C to 105°C. Vertical and horizontal orientations optimize EMI/RFI. The toroidal inductors are compatible with low cost through-hole assembly.

Applications include high power switch-mode power supplies, high power LED ballasts, power line filters, solar inverters, white goods, and motor drivers.

The Bourns 2100, 2200, and 2300 Series of low-cost high current through hole toroid inductors are designed for applications like DC-DC converters and EMI filter applications. The products feature low radiation and low core loss with high current capacity, with horizontal or vertical mount options. Operating temperature is -55 to +105°C

The Kemet SHBC and HHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al (SHBC) or Fe-Si (HHBC) dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.

HHBC applications include switching power supply outlets, DC-DC converters, phase compensation, boost converters, and normal mode noise countermeasures.

The Würth WE-FI leaded toroidal line choke series supports a current loading up to 9A. They feature iron powder cores with low losses, and low magnetic leakage fields. Operating temperature is –25°C to + 125°C. They are perfect for filtering of symmetrical interferences, and are found in voltage transformers and power supplies.

Show More
View
Buyer
Engineer
Manufacturer
Product Range
Inductance
RMS Current (Irms)
DC Resistance Max
Inductance Tolerance
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
88T7054

RoHS

Date/Lot Code

Each
1+
$2.250
10+
$2.150
25+
$2.090
50+
$2.030
100+
$1.930
More Pricing...
Total:$2.25
Min: 1 / Mult: 1
WE-FI Series
68µH
2A
0.055ohm
± 20%
94Y5953

RoHS

Date/Lot Code

Each
1+
$0.668
250+
$0.521
500+
$0.472
1000+
$0.432
5000+
$0.399
Total:$0.67
Min: 1 / Mult: 1
MCAP Series
68µH
800mA
0.1ohm
± 20%
58AK1880

RoHS

Date/Lot Code

Each
1+
$2.400
10+
$2.380
25+
$2.360
50+
$2.330
100+
$2.310
More Pricing...
Total:$2.40
Min: 1 / Mult: 1
WE-FI Series
68µH
2.5A
0.08ohm
± 20%
78AC6460

RoHS

Each
1+
$1.380
10+
$1.380
25+
$1.380
50+
$1.380
100+
$1.380
More Pricing...
Total:$1.38
Min: 1 / Mult: 1
SHBC Series
68µH
3A
0.0423ohm
± 20%
78AC6328

RoHS

Each
1+
$1.110
10+
$1.110
25+
$1.110
50+
$1.110
100+
$1.110
More Pricing...
Total:$1.11
Min: 1 / Mult: 1
PHBC Series
68µH
3A
0.0423ohm
± 20%
78AC6190

RoHS

Each
1+
$0.774
10+
$0.774
25+
$0.774
50+
$0.774
100+
$0.774
More Pricing...
Total:$0.77
Min: 1 / Mult: 1
HHBC Series
68µH
3A
0.0423ohm
± 20%
04P2053

RoHS

Each
500+
$2.170
1000+
$1.920
2500+
$1.790
Total:$1,249.92
Min: 576 / Mult: 144
2100LL Series
68µH
4.7A
30mohm
± 15%
86K7053

RoHS

Each
1+
$3.090
Total:$2,002.32
Min: 648 / Mult: 108
2200LL Series
68µH
7.6A
0.022ohm
± 15%
63K3736

RoHS

Each
100+
$2.750
500+
$2.500
1000+
$2.210
2500+
$2.050
Total:$495.00
Min: 180 / Mult: 36
2300 Series
68µH
7.7A
30mohm
± 15%
63K3425

RoHS

Each
50+
$1.490
Total:$298.00
Min: 200 / Mult: 100
2100 Series
68µH
3.3A
0.067ohm
± 15%
63K3688

RoHS

Each
100+
$2.420
Total:$372.68
Min: 154 / Mult: 77
2200 Series
68µH
4.9A
0.046ohm
± 15%
74R9825

RoHS

Each
Pricing is unavailable. Please contact customer services.
MCAPB Series
68µH
1A
90mohm
± 20%
63K3640

RoHS

Each
100+
$1.600
500+
$1.410
1000+
$1.380
2500+
$1.350
Total:$492.80
Min: 308 / Mult: 154
2100 Series
68µH
3.3A
0.067ohm
± 15%
63K3737

RoHS

Each
100+
$2.430
500+
$2.400
1000+
$2.040
2500+
$1.980
Total:$364.50
Min: 150 / Mult: 50
2300 Series
68µH
7.7A
30mohm
± 15%
58AK1893

RoHS

Date/Lot Code

Each
1+
$2.250
10+
$2.150
25+
$2.090
50+
$2.030
100+
$1.930
More Pricing...
Total:$2.25
Min: 1 / Mult: 1
WE-FI Series
68µH
1.5A
0.1ohm
± 20%
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK