Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAP103726044A-680MU
Newark Part No.94Y5953
Product RangeMCAP Series
Your Part Number
928 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.673 |
| 250+ | $0.521 |
| 500+ | $0.471 |
| 1000+ | $0.430 |
| 5000+ | $0.395 |
Price for:Each
Minimum: 1
Multiple: 1
$0.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAP103726044A-680MU
Newark Part No.94Y5953
Product RangeMCAP Series
Technical Datasheet
Product RangeMCAP Series
Inductance68µH
RMS Current (Irms)800mA
DC Resistance Max0.1ohm
Inductance Tolerance± 20%
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
MCAP Series
RMS Current (Irms)
800mA
Inductance Tolerance
± 20%
Inductance
68µH
DC Resistance Max
0.1ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability