Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoSHBC10-0R8A0068V
Newark Part No.78AC6460
Product RangeSHBC Series
Also Known AsUALS100R8A0068
Your Part Number
32 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $4.440 | $1.380 |
| 10+ | $3.720 | $1.380 |
| 25+ | $3.350 | $1.380 |
| 50+ | $3.170 | $1.380 |
| 100+ | $3.030 | $1.380 |
| 500+ | $2.890 | $1.380 |
| 1000+ | $2.630 | $1.380 |
Price for:Each
Minimum: 1
Multiple: 1
$1.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoSHBC10-0R8A0068V
Newark Part No.78AC6460
Product RangeSHBC Series
Also Known AsUALS100R8A0068
Technical Datasheet
Product RangeSHBC Series
Inductance68µH
RMS Current (Irms)3A
DC Resistance Max0.0423ohm
Inductance Tolerance± 20%
SVHCNo SVHC (25-Jun-2025)
Product Overview
The KEMET SHBC coils are normal mode chokes with a wide variety of characteristics. These coils are designed with Fe-Si-Al dust cores and are useful in various fields such as DC/DC converters and differential noise countermeasures.
- Fe-Si-Al dust core material
- Available for smoothing and converting
- Low core loss
- High frequency drive
- Operating temperature range from -40°C to +125°C
Technical Specifications
Product Range
SHBC Series
RMS Current (Irms)
3A
Inductance Tolerance
± 20%
Inductance
68µH
DC Resistance Max
0.0423ohm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate