Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoCC322522A-6R8K
Newark Part No.
Full Reel33AH9020
Re-Reel71AH2660
Cut Tape71AH2660
Product RangeCC322522A Series
Your Part Number
1,798 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.34 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.20 |
| 2500+ | $0.18 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCC322522A-6R8K
Newark Part No.
Full Reel33AH9020
Re-Reel71AH2660
Cut Tape71AH2660
Product RangeCC322522A Series
Inductance6.8µH
DC Resistance Max0.58ohm
RMS Current (Irms)700mA
Self Resonant Frequency Min-
Saturation Current (Isat)500mA
Self Resonant Frequency-
DC Current Rating700mA
Power Inductor Case3.2mm x 2.5mm x 2.2mm
Inductor Case / Package-
Inductor Case Style3.2mm x 2.5mm x 2.2mm
Product RangeCC322522A Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
RMS Current (Irms)
700mA
Saturation Current (Isat)
500mA
DC Current Rating
700mA
Inductor Case / Package
-
Product Range
CC322522A Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
2.2mm
DC Resistance Max
0.58ohm
Self Resonant Frequency Min
-
Self Resonant Frequency
-
Power Inductor Case
3.2mm x 2.5mm x 2.2mm
Inductor Case Style
3.2mm x 2.5mm x 2.2mm
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (25-Jun-2025)
Alternatives for CC322522A-6R8K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability