CC322522A Series Wirewound Inductors :
13 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Saturation Current (Isat)
DC Current Rating
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.441 10+ $0.368 25+ $0.328 50+ $0.320 100+ $0.312 More Pricing... | 68µH | - | 6.9ohm | - | 220mA | 3.2mm x 2.5mm x 2.2mm | CC322522A Series | - | ± 10% | Shielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.441 10+ $0.368 25+ $0.328 50+ $0.320 100+ $0.312 More Pricing... | 22µH | - | 2ohm | - | 370mA | 3.2mm x 2.5mm x 2.2mm | CC322522A Series | - | ± 10% | Shielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.441 10+ $0.368 25+ $0.328 50+ $0.320 100+ $0.312 More Pricing... | 33µH | - | 2.8ohm | - | 300mA | 3.2mm x 2.5mm x 2.2mm | CC322522A Series | - | ± 10% | Shielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.441 10+ $0.368 25+ $0.328 50+ $0.320 100+ $0.312 More Pricing... | 4.7µH | - | 0.38ohm | - | 900mA | 3.2mm x 2.5mm x 2.2mm | CC322522A Series | - | ± 10% | Shielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.441 10+ $0.368 25+ $0.328 50+ $0.320 100+ $0.312 More Pricing... | 47µH | - | 4.8ohm | - | 270mA | 3.2mm x 2.5mm x 2.2mm | CC322522A Series | - | ± 10% | Shielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
71AH2648 RoHS | Each (Supplied on Cut Tape) Cut Tape | 5+ $0.441 | 1µH | 1.45A | 0.156ohm | 1.35A | 1.45A | 3.2mm x 2.5mm x 2.2mm | CC322522A Series | 3.2mm x 2.5mm x 2.2mm | ± 10% | Shielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
71AH2656 RoHS | Each (Supplied on Cut Tape) Cut Tape | 5+ $0.319 | 3.3µH | 950mA | 0.32ohm | 750mA | 950mA | 3.2mm x 2.5mm x 2.2mm | CC322522A Series | 3.2mm x 2.5mm x 2.2mm | ± 10% | Shielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
71AH2651 RoHS | Each (Supplied on Cut Tape) Cut Tape | 5+ $0.441 | 100µH | 180mA | 9ohm | 150mA | 180mA | 3.2mm x 2.5mm x 2.2mm | CC322522A Series | 3.2mm x 2.5mm x 2.2mm | ± 10% | Shielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
71AH2660 RoHS | Each (Supplied on Cut Tape) Cut Tape | 5+ $0.319 | 6.8µH | 700mA | 0.58ohm | 500mA | 700mA | 3.2mm x 2.5mm x 2.2mm | CC322522A Series | 3.2mm x 2.5mm x 2.2mm | ± 10% | Shielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
71AH2653 RoHS | Each (Supplied on Cut Tape) Cut Tape | 5+ $0.441 | 15µH | 450mA | 1.45ohm | 350mA | 450mA | 3.2mm x 2.5mm x 2.2mm | CC322522A Series | 3.2mm x 2.5mm x 2.2mm | ± 10% | Shielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.441 10+ $0.368 25+ $0.328 50+ $0.320 100+ $0.312 More Pricing... | 2.2µH | - | 0.25ohm | - | 1.15A | 3.2mm x 2.5mm x 2.2mm | CC322522A Series | - | ± 10% | Shielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||
71AH2650 RoHS | Each (Supplied on Cut Tape) Cut Tape | 5+ $0.441 | 10µH | 600mA | 0.89ohm | 450mA | 600mA | 3.2mm x 2.5mm x 2.2mm | CC322522A Series | 3.2mm x 2.5mm x 2.2mm | ± 10% | Shielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
Each (Supplied on Cut Tape) Cut Tape | 5+ $0.441 10+ $0.368 25+ $0.328 50+ $0.320 100+ $0.312 More Pricing... | 1.5µH | - | 0.195ohm | - | 1.35A | 3.2mm x 2.5mm x 2.2mm | CC322522A Series | - | ± 10% | Shielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | ||||||