Wirewound Inductors:
6 Products FoundView
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
DC Resistance Max
Saturation Current (Isat)
DC Current Rating
Inductor Case Style
Product Range
Power Inductor Case
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
71AH2650 RoHS | 1+ $0.40 | Total:$2.01 Min: 5 / Mult: 5 Total:$40.20 Min: 100 / Mult: 5 | 10µH | 600mA | 0.89ohm | 450mA | 600mA | 3.2mm x 2.5mm x 2.2mm | CC322522A Series | 3.2mm x 2.5mm x 2.2mm | ± 10% | Shielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
71AH2648 RoHS | 1+ $0.34 | Total:$1.68 Min: 5 / Mult: 5 Total:$33.70 Min: 100 / Mult: 5 | 1µH | 1.45A | 0.156ohm | 1.35A | 1.45A | 3.2mm x 2.5mm x 2.2mm | CC322522A Series | 3.2mm x 2.5mm x 2.2mm | ± 10% | Shielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
71AH2656 RoHS | 1+ $0.34 | Total:$1.68 Min: 5 / Mult: 5 Total:$33.70 Min: 100 / Mult: 5 | 3.3µH | 950mA | 0.32ohm | 750mA | 950mA | 3.2mm x 2.5mm x 2.2mm | CC322522A Series | 3.2mm x 2.5mm x 2.2mm | ± 10% | Shielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
71AH2651 RoHS | 1+ $0.45 | Total:$2.26 Min: 5 / Mult: 5 Total:$45.20 Min: 100 / Mult: 5 | 100µH | 180mA | 9ohm | 150mA | 180mA | 3.2mm x 2.5mm x 2.2mm | CC322522A Series | 3.2mm x 2.5mm x 2.2mm | ± 10% | Shielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
71AH2653 RoHS | 1+ $0.45 | Total:$2.26 Min: 5 / Mult: 5 Total:$45.20 Min: 100 / Mult: 5 | 15µH | 450mA | 1.45ohm | 350mA | 450mA | 3.2mm x 2.5mm x 2.2mm | CC322522A Series | 3.2mm x 2.5mm x 2.2mm | ± 10% | Shielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||
71AH2660 RoHS | 1+ $0.34 | Total:$1.68 Min: 5 / Mult: 5 Total:$33.70 Min: 100 / Mult: 5 | 6.8µH | 700mA | 0.58ohm | 500mA | 700mA | 3.2mm x 2.5mm x 2.2mm | CC322522A Series | 3.2mm x 2.5mm x 2.2mm | ± 10% | Shielded | Ferrite | 3.2mm | 2.5mm | 2.2mm | |||||