Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoCC322522A-1R0KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel71AH2648RL
Cut Tape71AH2648
Product RangeCC322522A Series
Your Part Number
1,820 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.435 | $2.18 |
| Total Price | $2.18 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.435 |
| 10+ | $0.369 |
| 15+ | $0.357 |
| 25+ | $0.344 |
| 50+ | $0.327 |
| 125+ | $0.311 |
| 250+ | $0.291 |
| 500+ | $0.277 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoCC322522A-1R0KCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel71AH2648RL
Cut Tape71AH2648
Product RangeCC322522A Series
Inductance1µH
RMS Current (Irms)1.45A
DC Resistance Max0.156ohm
Self Resonant Frequency Min-
Self Resonant Frequency-
Saturation Current (Isat)1.35A
DC Current Rating1.45A
Inductor Case Style3.2mm x 2.5mm x 2.2mm
Inductor Case / Package-
Power Inductor Case3.2mm x 2.5mm x 2.2mm
Product RangeCC322522A Series
Inductance Tolerance± 10%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length3.2mm
Product Width2.5mm
Product Height2.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
DC Resistance Max
0.156ohm
Self Resonant Frequency
-
DC Current Rating
1.45A
Inductor Case / Package
-
Product Range
CC322522A Series
Inductor Construction
Shielded
Product Length
3.2mm
Product Height
2.2mm
RMS Current (Irms)
1.45A
Self Resonant Frequency Min
-
Saturation Current (Isat)
1.35A
Inductor Case Style
3.2mm x 2.5mm x 2.2mm
Power Inductor Case
3.2mm x 2.5mm x 2.2mm
Inductance Tolerance
± 10%
Core Material
Ferrite
Product Width
2.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for CC322522A-1R0K
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate