Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCFT000177 Wirewound Inductor, 22 µH, 3.3 ohm, 18 MHz, 180 mA, 1008 [2520 Metric], MCFT Series](https://www.newark.com/productimages/standard/en_US/10R8611-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000177Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel10R8712RL
Cut Tape10R8712
Product RangeMCFT Series
Your Part Number
970 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.494 | $0.49 |
| Total Price | $0.49 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.494 |
| 25+ | $0.415 |
| 100+ | $0.381 |
| 250+ | $0.260 |
| 500+ | $0.216 |
| 1000+ | $0.182 |
| 2500+ | $0.142 |
| 5000+ | $0.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000177Copy
Manufacturer Standard Lead Time4 weeks
Newark Part No.
Re-Reel10R8712RL
Cut Tape10R8712
Product RangeMCFT Series
Technical Datasheet
Inductance22µH
DC Resistance Max3.3ohm
Self Resonant Frequency18MHz
DC Current Rating180mA
Inductor Case Style1008 [2520 Metric]
Inductor Case / Package1008 [2520 Metric]
Product RangeMCFT Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length2.92mm
Product Width2.79mm
Product Height2.1mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
22µH
Self Resonant Frequency
18MHz
Inductor Case Style
1008 [2520 Metric]
Product Range
MCFT Series
Inductor Construction
Shielded
Product Length
2.92mm
Product Height
2.1mm
DC Resistance Max
3.3ohm
DC Current Rating
180mA
Inductor Case / Package
1008 [2520 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
2.79mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for MCFT000177
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
