Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCFT000103 Wirewound Inductor, 470 nH, 3.6 ohm, 600 MHz, 80 mA, 0603 [1608 Metric], MCFT Series](https://www.newark.com/productimages/standard/en_US/10R8611-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000103Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel10R8638RL
Cut Tape10R8638
Product RangeMCFT Series
Your Part Number
2,045 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.280 | $0.28 |
| Total Price | $0.28 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.280 |
| 25+ | $0.235 |
| 100+ | $0.216 |
| 250+ | $0.148 |
| 500+ | $0.123 |
| 1000+ | $0.104 |
| 2500+ | $0.081 |
| 5000+ | $0.068 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000103Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel10R8638RL
Cut Tape10R8638
Product RangeMCFT Series
Technical Datasheet
Inductance470nH
DC Resistance Max3.6ohm
Self Resonant Frequency600MHz
DC Current Rating80mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product RangeMCFT Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialCeramic
Product Length1.8mm
Product Width1.12mm
Product Height1.02mm
SVHCDiphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
470nH
Self Resonant Frequency
600MHz
Inductor Case Style
0603 [1608 Metric]
Product Range
MCFT Series
Inductor Construction
Shielded
Product Length
1.8mm
Product Height
1.02mm
DC Resistance Max
3.6ohm
DC Current Rating
80mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ceramic
Product Width
1.12mm
SVHC
Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Diphenyl(2,4,6-trimethylbenzoyl)phosphine oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
