0
0 Items$0.00

800MHz Multilayer Inductors :

47 Products Found
Find a huge range of 800MHz Multilayer Inductors at Newark Electronics. We stock a wide range of Multilayer Inductors, such as 6GHz, 10GHz, 4GHz & 1.1GHz Multilayer Inductors from the worlds top manufacturers including: Murata, Wurth Elektronik, Bourns, TDK & Eaton Electronics

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
18C0747

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.100
25+$0.053
100+$0.044
250+$0.040
500+$0.037
More Pricing...
47nH
900mohm
800MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
CI160808 Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
74M2713

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.182
25+$0.151
100+$0.127
250+$0.120
500+$0.113
More Pricing...
100nH
900mohm
800MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
LQG18HN_00 Series
± 5%
Unshielded
Air
1.6mm
0.8mm
0.8mm
76AH5392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.102
25+$0.043
100+$0.036
250+$0.034
500+$0.032
More Pricing...
68nH
0.92ohm
800MHz
250mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HS_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
76AH5390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.053
20+$0.050
30+$0.047
50+$0.044
100+$0.041
More Pricing...
56nH
0.82ohm
800MHz
250mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15HS_02 Series
± 5%
Unshielded
Air
1mm
0.5mm
0.5mm
83AH8581

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.042
20+$0.041
30+$0.040
50+$0.039
100+$0.037
More Pricing...
68nH
1.25ohm
800MHz
180mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
57AC0673

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.059
20+$0.057
30+$0.055
50+$0.052
100+$0.050
More Pricing...
47nH
0.9ohm
800MHz
300mA
0603 [1608 Metric]
0603 [1608 Metric]
CI160808 Series
± 5%
Unshielded
Ceramic
1.6mm
0.8mm
0.8mm
24AJ0781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.169
25+$0.133
100+$0.108
250+$0.100
500+$0.093
More Pricing...
150nH
3ohm
800MHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0881

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.157
25+$0.119
100+$0.098
250+$0.091
500+$0.084
More Pricing...
120nH
2.7ohm
800MHz
140mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.169
25+$0.133
100+$0.108
250+$0.100
500+$0.093
More Pricing...
120nH
2.7ohm
800MHz
140mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
65AH7697

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.144
20+$0.141
30+$0.137
50+$0.132
100+$0.126
More Pricing...
130nH
2.9ohm
800MHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.305
25+$0.232
100+$0.188
250+$0.180
500+$0.162
More Pricing...
130nH
2.9ohm
800MHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0887

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.157
25+$0.119
100+$0.098
250+$0.091
500+$0.084
More Pricing...
150nH
3ohm
800MHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0883

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.391
25+$0.329
100+$0.303
250+$0.209
500+$0.175
More Pricing...
130nH
2.9ohm
800MHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0888

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.105
25+$0.081
100+$0.076
250+$0.067
500+$0.066
More Pricing...
150nH
3ohm
800MHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0779

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.179
25+$0.141
100+$0.134
250+$0.116
500+$0.114
More Pricing...
130nH
2.9ohm
800MHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0886

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.174
20+$0.164
30+$0.154
50+$0.150
100+$0.146
More Pricing...
150nH
3ohm
800MHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.169
25+$0.133
100+$0.108
250+$0.100
500+$0.093
More Pricing...
110nH
2.7ohm
800MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0884

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.157
25+$0.119
100+$0.098
250+$0.091
500+$0.084
More Pricing...
130nH
2.9ohm
800MHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
83AH8580

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.042
20+$0.041
30+$0.040
50+$0.039
100+$0.037
More Pricing...
56nH
1.2ohm
800MHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
WE-MK Series
± 5%
Unshielded
Ceramic
1mm
0.5mm
0.5mm
24AJ0879

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.105
25+$0.077
100+$0.073
250+$0.064
500+$0.063
More Pricing...
110nH
2.7ohm
800MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0885

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.105
25+$0.077
100+$0.073
250+$0.064
500+$0.063
More Pricing...
130nH
2.9ohm
800MHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 5%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.235
25+$0.171
100+$0.162
250+$0.143
500+$0.140
More Pricing...
120nH
2.7ohm
800MHz
140mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0878

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.157
25+$0.126
100+$0.119
250+$0.103
500+$0.102
More Pricing...
110nH
2.7ohm
800MHz
150mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WZ_02 Series
± 3%
Unshielded
Air
1mm
0.6mm
0.5mm
24AJ0780

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.305
25+$0.246
100+$0.231
250+$0.185
500+$0.177
More Pricing...
150nH
3ohm
800MHz
110mA
0402 [1005 Metric]
0402 [1005 Metric]
LQG15WH_02 Series
± 2%
Unshielded
Air
1mm
0.6mm
0.5mm
69AH1333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.096
20+$0.090
30+$0.084
50+$0.082
100+$0.080
More Pricing...
68nH
1.5ohm
800MHz
200mA
0402 [1005 Metric]
0402 [1005 Metric]
MLG Series
± 5%
Unshielded
Ceramic, Non-Magnetic
1mm
0.5mm
0.5mm
1-25 of 47 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK