Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479889247Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel58AK2092RL
Cut Tape58AK2092
Product RangeWE-PMI Series
Your Part Number
1,510 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.500 | $7.50 |
| Total Price | $7.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.500 |
| 10+ | $1.490 |
| 15+ | $1.480 |
| 25+ | $1.470 |
| 50+ | $1.460 |
| 125+ | $1.330 |
| 250+ | $1.310 |
| 500+ | $1.290 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74479889247Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel58AK2092RL
Cut Tape58AK2092
Product RangeWE-PMI Series
Technical Datasheet
Inductance4.7µH
DC Resistance Max0.5ohm
Self Resonant Frequency35MHz
DC Current Rating650mA
Inductor Case / Package1206 [3216 Metric]
Product RangeWE-PMI Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core Material-
Product Length2.5mm
Product Width2mm
Product Height1.2mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
4.7µH
Self Resonant Frequency
35MHz
Inductor Case / Package
1206 [3216 Metric]
Inductance Tolerance
± 20%
Core Material
-
Product Width
2mm
SVHC
No SVHC (04-Feb-2026)
DC Resistance Max
0.5ohm
DC Current Rating
650mA
Product Range
WE-PMI Series
Inductor Construction
Shielded
Product Length
2.5mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
