0
0 Items$0.00

170MHz Multilayer Inductors :

14 Products Found
Find a huge range of 170MHz Multilayer Inductors at Newark Electronics. We stock a wide range of Multilayer Inductors, such as 6GHz, 10GHz, 4GHz & 1.1GHz Multilayer Inductors from the worlds top manufacturers including: TDK, Wurth Elektronik & MEC Marcom

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Inductor Case / Package
Inductor Case Style
Product Range
Inductance Tolerance
Inductor Construction
Core Material
Product Length
Product Width
Product Height
46W4771

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.106
25+$0.092
100+$0.078
250+$0.074
500+$0.069
More Pricing...
1µH
150mohm
170MHz
600mA
0603 [1608 Metric]
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
05X0427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.092
25+$0.082
100+$0.075
250+$0.065
500+$0.064
More Pricing...
560nH
1.05ohm
170MHz
100mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
69AH1179

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.202
20+$0.192
30+$0.181
50+$0.177
100+$0.172
More Pricing...
0.56µH
1.05ohm
170MHz
100mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
33P7450

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.115
20+$0.111
30+$0.107
50+$0.103
100+$0.099
More Pricing...
560nH
1.05ohm
170MHz
100mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 10%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
84Y6342

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.332
20+$0.279
30+$0.257
50+$0.178
100+$0.149
More Pricing...
1µH
110mohm
170MHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
69AH1342

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.193
20+$0.186
30+$0.178
50+$0.171
100+$0.163
More Pricing...
560nH
1.4ohm
170MHz
250mA
0402 [1005 Metric]
0402 [1005 Metric]
MLJ Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
69AH1178

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.113
20+$0.112
30+$0.111
50+$0.107
100+$0.103
More Pricing...
0.56µH
1.05ohm
170MHz
100mA
0603 [1608 Metric]
0603 [1608 Metric]
MLF Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
50AJ4197

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.195
20+$0.185
30+$0.174
50+$0.170
100+$0.165
More Pricing...
0.56µH
0.47ohm
170MHz
45mA
0402 [1005 Metric]
0402 [1005 Metric]
MLF Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
69AH1352

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.188
20+$0.181
30+$0.174
50+$0.167
100+$0.160
More Pricing...
560nH
0.52ohm
170MHz
400mA
0603 [1608 Metric]
0603 [1608 Metric]
MLJ Series
± 5%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
84AH7278

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.342
20+$0.302
30+$0.268
50+$0.166
100+$0.137
More Pricing...
0.22µH
0.5ohm
170MHz
250mA
0805 [2012 Metric]
0805 [2012 Metric]
MLI-2012 Series
± 10%
Shielded
Ferrite
2mm
1.25mm
0.85mm
58AK2046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.547
10+$0.513
15+$0.506
25+$0.499
50+$0.496
More Pricing...
220nH
0.4ohm
170MHz
250mA
1206 [3216 Metric]
-
WE-MI Series
± 10%
Unshielded
-
3.2mm
1.6mm
1.1mm
53Y0798

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.171
20+$0.165
30+$0.158
50+$0.152
100+$0.145
More Pricing...
560nH
1.95ohm
170MHz
1mA
0402 [1005 Metric]
0402 [1005 Metric]
MLF Series
± 5%
Shielded
Ferrite
1mm
0.5mm
0.5mm
45AC5512

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+$0.057
8000+$0.055
12000+$0.054
20000+$0.053
40000+$0.052
More Pricing...
1µH
110mohm
170MHz
700mA
0603 [1608 Metric]
0603 [1608 Metric]
MLZ Series
± 20%
Shielded
Ferrite
1.6mm
0.8mm
0.8mm
58AK2068

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.187
20+$0.180
30+$0.172
50+$0.165
100+$0.157
More Pricing...
220nH
0.8ohm
170MHz
50mA
0603 [1608 Metric]
-
WE-MI Series
± 10%
Unshielded
-
1.6mm
0.8mm
0.8mm
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK