Print Page
MLZ1608A1R0WT000
Multilayer Inductor, 1 µH, 150 mohm, 170 MHz, 600 mA, 0603 [1608 Metric], MLZ Series
Image is for illustrative purposes only. Please refer to product description.
![TDK MLZ1608A1R0WT000 Multilayer Inductor, 1 µH, 150 mohm, 170 MHz, 600 mA, 0603 [1608 Metric], MLZ Series](https://www.newark.com/productimages/standard/en_US/46W4771-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLZ1608A1R0WT000Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel45AC5510
Cut Tape46W4771
Product RangeMLZ Series
Your Part Number
6,654 In Stock
20,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.106 | $0.11 |
| Total Price | $0.11 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 1+ | $0.106 |
| 25+ | $0.092 |
| 100+ | $0.078 |
| 250+ | $0.074 |
| 500+ | $0.069 |
| 1000+ | $0.065 |
| 2500+ | $0.058 |
| 5000+ | $0.054 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.054 |
| 8000+ | $0.052 |
| 12000+ | $0.051 |
| 20000+ | $0.050 |
| 40000+ | $0.049 |
| 100000+ | $0.048 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLZ1608A1R0WT000Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel45AC5510
Cut Tape46W4771
Product RangeMLZ Series
Technical Datasheet
Inductance1µH
DC Resistance Max150mohm
Self Resonant Frequency170MHz
DC Current Rating600mA
Inductor Case / Package0603 [1608 Metric]
Inductor Case Style0603 [1608 Metric]
Product RangeMLZ Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Self Resonant Frequency
170MHz
Inductor Case / Package
0603 [1608 Metric]
Product Range
MLZ Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
150mohm
DC Current Rating
600mA
Inductor Case Style
0603 [1608 Metric]
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
0.8mm
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate