Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoMLF1005GR56JT000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel50AJ4197RL
Cut Tape50AJ4197
Product RangeMLF Series
Your Part Number
4,105 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.198 | $1.98 |
| Total Price | $1.98 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.198 |
| 30+ | $0.176 |
| 100+ | $0.167 |
| 250+ | $0.149 |
| 500+ | $0.146 |
| 1000+ | $0.143 |
| 2500+ | $0.134 |
| 5000+ | $0.131 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLF1005GR56JT000Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel50AJ4197RL
Cut Tape50AJ4197
Product RangeMLF Series
Technical Datasheet
Inductance0.56µH
DC Resistance Max0.47ohm
Self Resonant Frequency170MHz
DC Current Rating45mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product RangeMLF Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1mm
Product Width0.5mm
Product Height0.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
0.56µH
Self Resonant Frequency
170MHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
MLF Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.5mm
DC Resistance Max
0.47ohm
DC Current Rating
45mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.5mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
