Print Page
Image is for illustrative purposes only. Please refer to product description.
![TDK MLJ1608WR56JT000 Multilayer Inductor, 560 nH, 0.52 ohm, 170 MHz, 400 mA, 0603 [1608 Metric], MLJ Series](https://www.newark.com/productimages/standard/en_US/3720740-40.jpg)
ManufacturerTDK
Manufacturer Part NoMLJ1608WR56JT000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel69AH1352RL
Cut Tape69AH1352
Product RangeMLJ Series
Your Part Number
3,869 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.188 | $1.88 |
| Total Price | $1.88 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.188 |
| 20+ | $0.181 |
| 30+ | $0.174 |
| 50+ | $0.167 |
| 100+ | $0.160 |
| 250+ | $0.152 |
| 500+ | $0.145 |
| 1000+ | $0.137 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMLJ1608WR56JT000Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Re-Reel69AH1352RL
Cut Tape69AH1352
Product RangeMLJ Series
Technical Datasheet
Inductance560nH
DC Resistance Max0.52ohm
Self Resonant Frequency170MHz
DC Current Rating400mA
Inductor Case Style0603 [1608 Metric]
Inductor Case / Package0603 [1608 Metric]
Product RangeMLJ Series
Inductance Tolerance± 5%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length1.6mm
Product Width0.8mm
Product Height0.8mm
SVHCTo Be Advised
Technical Specifications
Inductance
560nH
Self Resonant Frequency
170MHz
Inductor Case Style
0603 [1608 Metric]
Product Range
MLJ Series
Inductor Construction
Shielded
Product Length
1.6mm
Product Height
0.8mm
DC Resistance Max
0.52ohm
DC Current Rating
400mA
Inductor Case / Package
0603 [1608 Metric]
Inductance Tolerance
± 5%
Core Material
Ferrite
Product Width
0.8mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
