11 Product Results Found for "common"
Find a huge range of SMD Power Inductors at Newark Electronics. We stock a large selection of SMD Power Inductors, including new and most popular products from the world's top manufacturers including: Traco Power, TDK & Wurth Elektronik
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Common Mode Filter Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+ $7.380 | 2.2µH | 11A | Unshielded | - | TCK Series | - | - | 0.012ohm | ± 20% | 6.5mm | 6.5mm | 4.2mm | |||||
TRACO POWER | Each | 1+ $3.820 | 18µH | 1.23A | Unshielded | - | TCK Series | - | - | 0.15ohm | ± 20% | 5.8mm | 5.2mm | 5.2mm | |||||
WURTH ELEKTRONIK | Each (Supplied on Cut Tape) Cut Tape | 1+ $5.510 10+ $5.210 25+ $4.940 50+ $4.570 100+ $4.190 More Pricing... | 1µH | 11A | Shielded | 12.5A | WE-HCI Series | - | - | 9.5mohm | ± 20% | 7.3mm | 6.6mm | 3.4mm | |||||
TRACO POWER | Each | 1+ $3.820 | 2.2µH | 4.8A | Unshielded | - | TCK Series | - | - | 0.025ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | |||||
TRACO POWER | Each | 1+ $3.820 | 3.3µH | 2A | Unshielded | - | TCK Series | - | - | 0.06ohm | ± 20% | 5.8mm | 5.2mm | 5.2mm | |||||
TRACO POWER | Each | 1+ $3.820 | 12µH | 1.4A | Unshielded | - | TCK Series | - | - | 0.12ohm | ± 20% | 5.8mm | 5.2mm | 5.2mm | |||||
Each | 1+ $3.320 | 10µH | 1.44A | Unshielded | - | TCK Series | - | - | 100mohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | ||||||
TRACO POWER | Each | 1+ $7.380 | 8.2µH | 1.5A | Unshielded | - | TCK Series | - | - | 0.08ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | |||||
TRACO POWER | Each | 1+ $3.820 | 27µH | 970mA | Unshielded | - | TCK Series | - | - | 0.2ohm | ± 20% | 5.8mm | 5.2mm | 4.5mm | |||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.152 20000+ $0.144 40000+ $0.142 80000+ $0.140 160000+ $0.138 | - | - | - | - | ACM Series | - | - | 0.19ohm | - | - | - | - | ||||||
Each (Supplied on Full Reel) Full Reel | 1+ $0.511 | - | - | - | - | ACP Series | - | - | 50mohm | ± 25% | - | - | - | ||||||