Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744312100Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel08P2574RL
Cut Tape08P2574
Product RangeWE-HCI Series
Your Part Number
1,000 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $5.400 | $5.40 |
| Total Price | $5.40 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $5.400 |
| 25+ | $5.110 |
| 100+ | $4.830 |
| 250+ | $4.470 |
| 500+ | $4.080 |
| 1000+ | $3.610 |
| 5000+ | $2.890 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744312100Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel08P2574RL
Cut Tape08P2574
Product RangeWE-HCI Series
Technical Datasheet
Inductance1µH
RMS Current (Irms)11A
Inductor ConstructionShielded
Saturation Current (Isat)12.5A
Product RangeWE-HCI Series
Common Mode Filter Case7.3mm x 6.6mm x 3.4mm
Inductor Case / Package-
DC Resistance Max9.5mohm
Inductance Tolerance± 20%
Product Length7.3mm
Product Width6.6mm
Product Height3.4mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
1µH
Inductor Construction
Shielded
Product Range
WE-HCI Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.6mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
11A
Saturation Current (Isat)
12.5A
Common Mode Filter Case
7.3mm x 6.6mm x 3.4mm
DC Resistance Max
9.5mohm
Product Length
7.3mm
Product Height
3.4mm
Technical Docs (1)
Alternatives for 744312100
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
