SMD Power Inductors:

12 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AJ6513

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.833
Total:$0.83
Min: 1 / Mult: 1
Total:$83.30
Min: 100 / Mult: 1
22µH
1.11A
Unshielded
1.11A
2400 Series
5.8mm x 5.2mm x 4.5mm
-
0.18ohm
-
5.8mm
5.2mm
4.5mm
93AK8850

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.949
10+
$0.781
25+
$0.734
50+
$0.688
100+
$0.642
More Pricing...
Total:$0.95
Min: 1 / Mult: 1
6.8µH
2.62A
Shielded
1.11A
VLCF Series
-
2020 [5050 Metric]
0.061ohm
± 30%
5mm
5mm
2.4mm
95AJ6765

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.742
Total:$0.74
Min: 1 / Mult: 1
Total:$7.42
Min: 10 / Mult: 1
150µH
860mA
Shielded
1.11A
NS Series
10.1mm x 10.1mm x 4.5mm
-
0.42ohm
± 20%
10.1mm
10.1mm
4.5mm
95AJ6764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.760
10+
$1.670
25+
$1.510
50+
$1.360
100+
$1.240
More Pricing...
Total:$1.76
Min: 1 / Mult: 1
Total:$16.70
Min: 10 / Mult: 1
150µH
860mA
Shielded
1.11A
NS Series
10.1mm x 10.1mm x 4.5mm
-
0.42ohm
± 20%
10.1mm
10.1mm
4.5mm
62K0607

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.902
2000+
$0.888
4000+
$0.869
6000+
$0.842
10000+
$0.814
Total:$1,353.00
Min: 1500 / Mult: 1500
22µH
1.11A
Unshielded
1.11A
2400 Series
5.8mm x 5.2mm x 4.5mm
-
0.18ohm
-
5.8mm
5.2mm
4.5mm
82T8460

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.554
Total:$1,108.00
Min: 2000 / Mult: 500
150µH
940mA
Shielded
1.11A
NS Series
10.1mm x 10.1mm x 4.5mm
-
0.341ohm
± 20%
10.1mm
10.1mm
4.5mm
31Y4682

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.937
10+
$0.769
Total:$0.94
Min: 1 / Mult: 1
Total:$76.90
Min: 100 / Mult: 1
27µH
1.2A
Shielded
1.11A
SRR6040A Series
6.7mm x 6.7mm x 4mm
-
0.105ohm
± 20%
6.7mm
6.7mm
4mm
54K4899

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.180
2000+
$2.080
4000+
$1.930
8000+
$1.800
12000+
$1.730
More Pricing...
Total:$545.00
Min: 250 / Mult: 250
470µH
750mA
Shielded
1.11A
UP5S Series
-
-
0.75ohm
± 20%
18.69mm
15.29mm
7.49mm
54K4646

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.400
4000+
$1.260
6000+
$1.210
10000+
$1.170
Total:$4,900.00
Min: 3500 / Mult: 3500
10µH
1.11A
Shielded
1.11A
SD52 Series
5.2mm x 5.2mm x 2mm
-
-
± 20%
5.2mm
5.2mm
2mm
27K9122

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.400
Total:$8,400.00
Min: 3500 / Mult: 3500
10µH
1.11A
Shielded
1.11A
SD52 Series
5.2mm x 5.2mm x 2mm
-
-
± 20%
5.2mm
5.2mm
2mm
52K7586

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.450
Total:$1,595.00
Min: 1100 / Mult: 1100
82µH
910mA
Shielded
1.11A
DR Series
7.6mm x 7.6mm x 4.35mm
-
-
± 20%
7.6mm
7.6mm
4.35mm
27K7384

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.320
2000+
$1.260
4000+
$1.160
6000+
$1.130
10000+
$1.100
Total:$1,452.00
Min: 1100 / Mult: 1100
82µH
910mA
Shielded
1.11A
DR Series
7.6mm x 7.6mm x 4.35mm
-
-
± 20%
7.6mm
7.6mm
4.35mm
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK