Print Page
UP5S-471-R
Power Inductor (SMD), UNI-PAC™5S, 470 µH, 750 mA, Shielded, 1.11 A, UP5S Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP5S-471-RCopy
Newark Part No.54K4899
Product RangeUP5S Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.360 |
| 2000+ | $2.250 |
| 4000+ | $2.090 |
| 8000+ | $1.950 |
| 12000+ | $1.880 |
| 20000+ | $1.850 |
Price for:Each (Supplied on Full Reel)
Minimum: 250
Multiple: 250
$590.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoUP5S-471-RCopy
Newark Part No.54K4899
Product RangeUP5S Series
Technical Datasheet
Inductance470µH
RMS Current (Irms)750mA
Inductor ConstructionShielded
Saturation Current (Isat)1.11A
Product RangeUP5S Series
Power Inductor Case-
Inductor Case / Package-
Inductance Tolerance± 20%
DC Resistance Max0.75ohm
Product Length18.69mm
Product Width15.29mm
Product Height7.49mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
470µH
Inductor Construction
Shielded
Product Range
UP5S Series
Inductor Case / Package
-
DC Resistance Max
0.75ohm
Product Width
15.29mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
750mA
Saturation Current (Isat)
1.11A
Power Inductor Case
-
Inductance Tolerance
± 20%
Product Length
18.69mm
Product Height
7.49mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate