Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No24220C
Newark Part No.
Full Reel62K0607
Re-Reel50AJ6513
Cut Tape50AJ6513
Product Range2400 Series
Your Part Number
304 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.380 | $1.38 |
| Total Price | $1.38 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.380 |
| 10+ | $1.170 |
| 25+ | $1.110 |
| 50+ | $1.060 |
| 100+ | $0.996 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $0.869 |
| 2000+ | $0.856 |
| 4000+ | $0.837 |
| 6000+ | $0.810 |
| 10000+ | $0.782 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No24220C
Newark Part No.
Full Reel62K0607
Re-Reel50AJ6513
Cut Tape50AJ6513
Product Range2400 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.11A
Inductor ConstructionUnshielded
Saturation Current (Isat)1.11A
Power Inductor Case5.8mm x 5.2mm x 4.5mm
Product Range2400 Series
Inductor Case / Package-
DC Resistance Max0.18ohm
Inductance Tolerance-
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Power Inductor Case
5.8mm x 5.2mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
-
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
RMS Current (Irms)
1.11A
Saturation Current (Isat)
1.11A
Product Range
2400 Series
DC Resistance Max
0.18ohm
Product Length
5.8mm
Product Height
4.5mm
Technical Docs (2)
Alternatives for 24220C
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
