Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No24220CCopy
Newark Part No.62K0607
Product Range2400 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.869 |
| 2000+ | $0.856 |
| 4000+ | $0.837 |
| 6000+ | $0.810 |
| 10000+ | $0.782 |
Price for:Each (Supplied on Full Reel)
Minimum: 1500
Multiple: 1500
$1,303.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part No24220CCopy
Newark Part No.62K0607
Product Range2400 Series
Technical Datasheet
Inductance22µH
RMS Current (Irms)1.11A
Inductor ConstructionUnshielded
Product Range2400 Series
Saturation Current (Isat)1.11A
Power Inductor Case5.8mm x 5.2mm x 4.5mm
Inductance Tolerance-
DC Resistance Max0.18ohm
Product Length5.8mm
Product Width5.2mm
Product Height4.5mm
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
22µH
Inductor Construction
Unshielded
Saturation Current (Isat)
1.11A
Inductance Tolerance
-
Product Length
5.8mm
Product Height
4.5mm
RMS Current (Irms)
1.11A
Product Range
2400 Series
Power Inductor Case
5.8mm x 5.2mm x 4.5mm
DC Resistance Max
0.18ohm
Product Width
5.2mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Alternatives for 24220C
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
