90mA SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
50AJ6687

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.629
10+
$0.582
25+
$0.530
50+
$0.461
100+
$0.409
More Pricing...
Min: 5 / Mult: 5
1000µH
90mA
Unshielded
-
8400 Series
4.5mm x 3.3mm x 2.6mm
-
18ohm
± 10%
4.5mm
3.3mm
2.6mm
94AK5596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.710
10+
$1.670
25+
$1.630
50+
$1.590
100+
$1.410
More Pricing...
Min: 1 / Mult: 1
1.5mH
90mA
Shielded
50mA
WE-TPC Series
-
-
9ohm
± 30%
4.8mm
4.8mm
2.8mm
94AK5597

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.010
10+
$0.997
25+
$0.966
50+
$0.935
100+
$0.873
More Pricing...
Min: 1 / Mult: 1
680µH
90mA
Unshielded
200mA
WE-LQ Series
-
-
16.8ohm
± 10%
4.5mm
3.2mm
2.6mm
26AM1231

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.145
10+
$0.125
25+
$0.119
50+
$0.112
100+
$0.106
More Pricing...
Min: 5 / Mult: 5
330µH
90mA
Wirewound
100mA
LSQPA Series
-
1007 [2518 Metric]
15.99ohm
± 10%
2.5mm
1.8mm
1.8mm
04P1891

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.170
10+
$0.170
25+
$0.170
50+
$0.170
100+
$0.170
More Pricing...
Min: 1 / Mult: 1
1mH
90mA
Unshielded
130mA
SDR0403 Series
4.5mm x 4mm x 3.2mm
-
14ohm
± 10%
4.5mm
4mm
3.2mm
07J3753
Each (Supplied on Full Reel)
Full Reel
2000+
$0.471
4000+
$0.423
6000+
$0.408
10000+
$0.399
Min: 2000 / Mult: 2000
68µH
90mA
Shielded
-
ISC-1210 Series
-
-
10ohm
± 10%
3.2mm
2.49mm
2.21mm
53K5366

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.564
Min: 2000 / Mult: 2000
68µH
90mA
-
-000A
ISC-1210 Series
-
-
10ohm
± 10%
-
-
-
45C5308
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.564
Min: 2000 / Mult: 2000
68µH
90mA
-
-000A
ISC-1210 Series
-
-
10ohm
± 10%
-
-
-
06X7663

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.550
10+
$1.100
25+
$1.080
50+
$1.060
100+
$1.040
Min: 1 / Mult: 1
Min: 100 / Mult: 1
5.6mH
90mA
Shielded
110mA
SRR0906 Series
10mm x 9.5mm x 6mm
-
21ohm
± 15%
10mm
9.5mm
6mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK