Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744045681
Newark Part No.94AK5597
Product RangeWE-LQ Series
426 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.010 |
| 10+ | $0.997 |
| 25+ | $0.966 |
| 50+ | $0.935 |
| 100+ | $0.873 |
| 250+ | $0.811 |
| 500+ | $0.703 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.01
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No744045681
Newark Part No.94AK5597
Product RangeWE-LQ Series
Inductance680µH
RMS Current (Irms)90mA
Inductor ConstructionUnshielded
Saturation Current (Isat)200mA
Product RangeWE-LQ Series
Inductor Case / Package-
DC Resistance Max16.8ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width3.2mm
Product Height2.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680µH
Inductor Construction
Unshielded
Product Range
WE-LQ Series
DC Resistance Max
16.8ohm
Product Length
4.5mm
Product Height
2.6mm
RMS Current (Irms)
90mA
Saturation Current (Isat)
200mA
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3.2mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability