Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA
Manufacturer Part No84105C
Newark Part No.
Re-Reel50AJ6687
Cut Tape50AJ6687
Product Range8400 Series
Your Part Number
Technical Datasheet
210 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.885 |
| 10+ | $0.802 |
| 25+ | $0.738 |
| 50+ | $0.662 |
| 100+ | $0.597 |
| 250+ | $0.524 |
| 500+ | $0.470 |
| 1000+ | $0.389 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA
Manufacturer Part No84105C
Newark Part No.
Re-Reel50AJ6687
Cut Tape50AJ6687
Product Range8400 Series
Technical Datasheet
Inductance1000µH
RMS Current (Irms)90mA
Inductor ConstructionUnshielded
Saturation Current (Isat)-
Power Inductor Case4.5mm x 3.3mm x 2.6mm
Product Range8400 Series
Inductor Case / Package-
DC Resistance Max18ohm
Inductance Tolerance± 10%
Product Length4.5mm
Product Width3.3mm
Product Height2.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1000µH
Inductor Construction
Unshielded
Power Inductor Case
4.5mm x 3.3mm x 2.6mm
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
3.3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
90mA
Saturation Current (Isat)
-
Product Range
8400 Series
DC Resistance Max
18ohm
Product Length
4.5mm
Product Height
2.6mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability