Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoISC1210SY680K
Newark Part No.45C5308
Product RangeISC-1210 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.564 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2000
Multiple: 2000
$1,128.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoISC1210SY680K
Newark Part No.45C5308
Product RangeISC-1210 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)90mA
Saturation Current (Isat)-000A
Product RangeISC-1210 Series
DC Resistance Max10ohm
Inductance Tolerance± 10%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Inductance
68µH
Saturation Current (Isat)
-000A
DC Resistance Max
10ohm
SVHC
No SVHC (07-Nov-2024)
RMS Current (Irms)
90mA
Product Range
ISC-1210 Series
Inductance Tolerance
± 10%
Technical Docs (1)
Alternatives for ISC1210SY680K
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate