68A SMD Power Inductors:

9 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Inductor Construction
Saturation Current (Isat)
Product Range
Power Inductor Case
DC Resistance Max
Inductance Tolerance
Product Length
Product Width
Product Height
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
51AH5054

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.280
10+
$3.280
25+
$3.280
50+
$3.280
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.5µH
68A
Shielded
60A
MPXV Series
22.5mm x 22mm x 13mm
1.2mohm
± 20%
22.5mm
22mm
13mm
51AH5055

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$9.180
400+
$8.720
800+
$8.460
1600+
$8.200
2400+
$7.810
Min: 50 / Mult: 50
1.5µH
68A
Shielded
60A
MPXV Series
22.5mm x 22mm x 13mm
1.2mohm
± 20%
22.5mm
22mm
13mm
65AH8473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$14.680
10+
$12.560
25+
$11.830
50+
$11.750
100+
$11.210
More Pricing...
Min: 1 / Mult: 1
1.5µH
68A
Shielded
60A
MPX Series
22.5mm x 22mm x 13mm
1200µohm
± 20%
22.5mm
22mm
13mm
31R1291

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.790
1000+
$1.710
2000+
$1.630
4000+
$1.510
6000+
$1.470
More Pricing...
Min: 400 / Mult: 400
320nH
68A
Unshielded
52A
FP1308R Series
13.4mm x 12.7mm x 8mm
180µohm
± 10%
13.4mm
12.7mm
8mm
31R1288

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.790
1000+
$1.710
2000+
$1.630
4000+
$1.510
6000+
$1.470
More Pricing...
Min: 400 / Mult: 400
110nH
68A
Unshielded
120A
FP1308R Series
-
180µohm
± 10%
13.7mm
12.95mm
8mm
99M3452

RoHS

Each
250+
$1.670
500+
$1.620
1000+
$1.610
Min: 400 / Mult: 400
440nH
68A
Unshielded
32A
FP1308R Series
13.7mm x 12.9mm x 8mm
240µohm
± 10%
13.7mm
12.9mm
8mm
31R1292

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.790
1000+
$1.710
2000+
$1.630
4000+
$1.510
6000+
$1.470
More Pricing...
Min: 400 / Mult: 400
440nH
68A
Unshielded
37A
FP1308R Series
13.4mm x 12.7mm x 8mm
180µohm
± 10%
13.4mm
12.7mm
8mm
51AK3038

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.459
6000+
$0.443
10000+
$0.433
Min: 4500 / Mult: 300
120nH
68A
Shielded
94A
PA4390.XXXHLT Series
10mm x 7mm x 10mm
185µohm
± 15%
10mm
7mm
10mm
51AK3037

RoHS

Each (Supplied on Cut Tape)
250+
$0.720
Min: 4500 / Mult: 300
Min: 4500 / Mult: 300
120nH
68A
Shielded
94A
PA4390.XXXHLT Series
10mm x 7mm x 10mm
185µohm
± 15%
10mm
7mm
10mm
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK