Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4390.121HLT
Newark Part No.51AK3037
Product RangePA4390.XXXHLT Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 250+ | $0.720 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4500
Multiple: 300
$3,240.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE ELECTRONICS
Manufacturer Part NoPA4390.121HLT
Newark Part No.51AK3037
Product RangePA4390.XXXHLT Series
Technical Datasheet
Inductance120nH
RMS Current (Irms)68A
Inductor ConstructionShielded
Saturation Current (Isat)94A
Product RangePA4390.XXXHLT Series
Power Inductor Case10mm x 7mm x 10mm
DC Resistance Max185µohm
Inductance Tolerance± 15%
Product Length10mm
Product Width7mm
Product Height10mm
SVHCTo Be Advised
Technical Specifications
Inductance
120nH
Inductor Construction
Shielded
Product Range
PA4390.XXXHLT Series
DC Resistance Max
185µohm
Product Length
10mm
Product Height
10mm
RMS Current (Irms)
68A
Saturation Current (Isat)
94A
Power Inductor Case
10mm x 7mm x 10mm
Inductance Tolerance
± 15%
Product Width
7mm
SVHC
To Be Advised
Technical Docs (2)
Alternatives for PA4390.121HLT
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate