Print Page
FP1308R3-R11-R
Power Inductor (SMD), Flat-Pac™, 110 nH, 68 A, Unshielded, 120 A, FP1308R Series
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoFP1308R3-R11-R
Newark Part No.31R1288
Product RangeFP1308R Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 1000+ | $1.710 |
| 2000+ | $1.630 |
| 4000+ | $1.510 |
| 6000+ | $1.470 |
| 10000+ | $1.420 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$716.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoFP1308R3-R11-R
Newark Part No.31R1288
Product RangeFP1308R Series
Technical Datasheet
Inductance110nH
RMS Current (Irms)68A
Inductor ConstructionUnshielded
Saturation Current (Isat)120A
Product RangeFP1308R Series
Inductor Case / Package-
DC Resistance Max180µohm
Power Inductor Case-
Inductance Tolerance± 10%
Product Length13.7mm
Product Width12.95mm
Product Height8mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
110nH
Inductor Construction
Unshielded
Product Range
FP1308R Series
DC Resistance Max
180µohm
Inductance Tolerance
± 10%
Product Width
12.95mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
68A
Saturation Current (Isat)
120A
Inductor Case / Package
-
Power Inductor Case
-
Product Length
13.7mm
Product Height
8mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate