Print Page
FP1308R3-R44-R
Power Inductor (SMD), Flat-Pac™, 440 nH, 68 A, Unshielded, 37 A, FP1308R Series
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoFP1308R3-R44-RCopy
Newark Part No.31R1292
Product RangeFP1308R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.870 |
| 1000+ | $1.780 |
| 2000+ | $1.700 |
| 4000+ | $1.570 |
| 6000+ | $1.520 |
| 10000+ | $1.480 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$748.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoFP1308R3-R44-RCopy
Newark Part No.31R1292
Product RangeFP1308R Series
Technical Datasheet
Inductance440nH
RMS Current (Irms)68A
Inductor ConstructionUnshielded
Saturation Current (Isat)37A
Product RangeFP1308R Series
Power Inductor Case13.4mm x 12.7mm x 8mm
DC Resistance Max180µohm
Inductor Case / Package-
Inductance Tolerance± 10%
Product Length13.4mm
Product Width12.7mm
Product Height8mm
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Inductance
440nH
Inductor Construction
Unshielded
Product Range
FP1308R Series
DC Resistance Max
180µohm
Inductance Tolerance
± 10%
Product Width
12.7mm
SVHC
No SVHC (17-Jan-2022)
RMS Current (Irms)
68A
Saturation Current (Isat)
37A
Power Inductor Case
13.4mm x 12.7mm x 8mm
Inductor Case / Package
-
Product Length
13.4mm
Product Height
8mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate