Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoETQP4M6R8YFNCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel41AC9915RL
Cut Tape41AC9915
Product RangePCC-M0645M Series
Your Part Number
38 In Stock
2,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.260 | $1.26 |
| Total Price | $1.26 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.260 |
| 25+ | $0.936 |
| 100+ | $0.880 |
| 250+ | $0.821 |
| 500+ | $0.733 |
| 1000+ | $0.677 |
| 5000+ | $0.623 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoETQP4M6R8YFNCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.
Re-Reel41AC9915RL
Cut Tape41AC9915
Product RangePCC-M0645M Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)4.1A
Inductor ConstructionShielded
Saturation Current (Isat)10A
Power Inductor Case6.5mm x 6mm x 4.5mm
Product RangePCC-M0645M Series
Inductor Case / Package-
DC Resistance Max0.0432ohm
Inductance Tolerance± 20%
Product Length6.5mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Power Inductor Case
6.5mm x 6mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
4.1A
Saturation Current (Isat)
10A
Product Range
PCC-M0645M Series
DC Resistance Max
0.0432ohm
Product Length
6.5mm
Product Height
4.5mm
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
